0
0 Items0,00 €
KDV Hariç
KDV Hariç

Transformer Cores :

869 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4153965

RoHS

Date/Lot Code

1 Pair
1+41,730 €
3+37,560 €
5+31,280 €
10+24,990 €
20+24,490 €
Daha Fazla Fiyatlandırma...
PM
P59/36
N48
Transformers
88mm
485mm²
12.5µH
B65691 Series
4154055

RoHS

Date/Lot Code

Each
1+5,490 €
50+2,780 €
100+2,770 €
250+2,760 €
500+2,750 €
Daha Fazla Fiyatlandırma...
Planar ER
ER32/5/21
N97
Transformers
38.3mm
100.5mm²
5µH
B66501 Series
4153969

RoHS

Date/Lot Code

1 Pair
1+2,910 €
10+2,000 €
50+1,490 €
200+1,440 €
400+1,380 €
Daha Fazla Fiyatlandırma...
RM
RM4
N49
Compact Transformers
17.3mm
14.5mm²
950nH
B65803 Series
4154052

RoHS

Date/Lot Code

Each
1+2,690 €
10+1,860 €
50+1,390 €
100+1,380 €
200+1,360 €
Daha Fazla Fiyatlandırma...
I
23.2mm x 12.5mm x 2.1mm
N49
Transformers
26.6mm
50.3mm²
2.6µH
B66482 Series
4154051

RoHS

Date/Lot Code

Each
1+2,720 €
10+1,870 €
50+1,420 €
100+1,140 €
200+1,050 €
Daha Fazla Fiyatlandırma...
Planar ER
ER23/5/13
PC200
Transformers
32.6mm
50.3mm²
1.4µH
B66482 Series
4354322

RoHS

Date/Lot Code

1 Pair
1+10,570 €
5+9,950 €
10+9,320 €
25+8,700 €
50+8,070 €
Daha Fazla Fiyatlandırma...
P
P36/22
N48
TDK Transformers
52mm
202mm²
630nH
B65611 Series
4153953

RoHS

Date/Lot Code

1 Set
1+4,060 €
10+2,790 €
50+2,070 €
100+2,000 €
200+1,930 €
Daha Fazla Fiyatlandırma...
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
4141745

RoHS

Date/Lot Code

Each
1+1,220 €
50+0,845 €
100+0,799 €
250+0,756 €
500+0,719 €
Daha Fazla Fiyatlandırma...
Multi-Aperture
19.45mm x 9.5mm x 12.7mm
43
Baluns, Broadband Transformers, Airbags
-
-
-
-
4167353

RoHS

Date/Lot Code

Each
1+5,490 €
10+3,810 €
25+3,050 €
50+2,790 €
100+2,750 €
Daha Fazla Fiyatlandırma...
E
E55/28/21
N87
Transformers
124mm
354mm²
496nH
B66335 Series
4167309

RoHS

Date/Lot Code

Each
1+5,100 €
5+4,300 €
10+3,500 €
25+2,970 €
50+2,610 €
Daha Fazla Fiyatlandırma...
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
4167337

RoHS

Date/Lot Code

1 Set
1+18,380 €
3+17,410 €
5+16,440 €
10+15,480 €
20+14,510 €
Daha Fazla Fiyatlandırma...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4154012

RoHS

Date/Lot Code

Each
1+13,480 €
5+11,350 €
10+9,210 €
25+8,640 €
50+8,470 €
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
4154002

RoHS

Date/Lot Code

Each
5+1,920 €
50+0,998 €
250+0,988 €
500+0,978 €
1000+0,968 €
Daha Fazla Fiyatlandırma...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
4167307

RoHS

Date/Lot Code

Each
1+2,530 €
50+1,320 €
100+1,280 €
250+1,240 €
500+1,200 €
Daha Fazla Fiyatlandırma...
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
4167369

RoHS

Date/Lot Code

Each
1+3,160 €
10+1,870 €
50+1,600 €
100+1,470 €
200+1,400 €
Daha Fazla Fiyatlandırma...
E
E40/16/12
N87
Transformers
77mm
149mm²
4.15µH
B66381 Series
4167312

RoHS

Date/Lot Code

Each
1+5,810 €
10+4,040 €
50+2,960 €
100+2,940 €
200+2,930 €
Daha Fazla Fiyatlandırma...
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
4354324

RoHS

1 Pair
1+2,460 €
50+1,270 €
100+1,120 €
250+1,030 €
500+1,020 €
Daha Fazla Fiyatlandırma...
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
4153955

RoHS

Date/Lot Code

1 Pair
1+3,020 €
10+2,060 €
50+1,530 €
100+1,470 €
200+1,410 €
Daha Fazla Fiyatlandırma...
PM
P14/8
N87
TDK B65542 Series Coil Former
21mm
28.7mm²
2.8µH
B65541 Series
4167306

RoHS

Date/Lot Code

Each
1+2,940 €
50+1,530 €
100+1,330 €
250+1,300 €
500+1,260 €
Daha Fazla Fiyatlandırma...
Toroid
25.3mm x 14.8mm x 15mm
N87
Inductors / Transformers
60.07mm
76.89mm²
3.5µH
B64290L0615 Series
4154011

RoHS

Date/Lot Code

Each
1+6,120 €
5+5,190 €
10+4,250 €
25+3,410 €
50+3,120 €
Daha Fazla Fiyatlandırma...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66291 Series
4167333

RoHS

Date/Lot Code

1 Pair
1+12,520 €
5+10,620 €
10+8,710 €
25+8,260 €
50+7,810 €
Daha Fazla Fiyatlandırma...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4167352

RoHS

Date/Lot Code

Each
5+0,593 €
50+0,320 €
250+0,241 €
500+0,194 €
1500+0,168 €
Daha Fazla Fiyatlandırma...
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
4335970

RoHS

Date/Lot Code

Each
1+2,920 €
5+2,470 €
10+2,010 €
20+1,860 €
40+1,710 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x 13.7mm x 6.35mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
75 MATERIAL Series
4154008

RoHS

Date/Lot Code

Each
1+5,930 €
5+5,020 €
10+4,110 €
25+3,290 €
50+3,190 €
Daha Fazla Fiyatlandırma...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4154583

RoHS

Each
1+0,666 €
5+0,654 €
10+0,515 €
25+0,499 €
50+0,482 €
Daha Fazla Fiyatlandırma...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
226-250 / 869 ürünler
/ 35 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account