0
0 Items0,00 €
KDV Hariç
KDV Hariç

Transformer Cores :

865 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4036655

RoHS

Each
1+1,750 €
50+1,040 €
100+0,979 €
250+0,928 €
500+0,882 €
Daha Fazla Fiyatlandırma...
Toroid
21mm x 13.2mm x 6.35mm
61
-
52mm
24.3mm²
75nH
-
4153982

RoHS

1 Pair
1+5,300 €
10+3,680 €
50+2,700 €
100+2,680 €
200+2,670 €
Daha Fazla Fiyatlandırma...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
4154012

RoHS

Date/Lot Code

Each
1+13,480 €
5+11,350 €
10+9,210 €
25+8,640 €
50+8,470 €
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
4154002

RoHS

Date/Lot Code

Each
5+1,920 €
50+0,998 €
250+0,988 €
500+0,978 €
1000+0,968 €
Daha Fazla Fiyatlandırma...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
4167309

RoHS

Date/Lot Code

Each
1+5,100 €
5+4,300 €
10+3,500 €
25+2,970 €
50+2,610 €
Daha Fazla Fiyatlandırma...
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
4167337

RoHS

Date/Lot Code

1 Set
1+18,380 €
3+17,410 €
5+16,440 €
10+15,480 €
20+14,510 €
Daha Fazla Fiyatlandırma...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4167354

RoHS

Date/Lot Code

Each
1+4,870 €
5+4,090 €
10+3,310 €
25+3,220 €
50+3,140 €
Daha Fazla Fiyatlandırma...
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4016089

RoHS

Date/Lot Code

Each
1+3,230 €
10+2,210 €
50+2,070 €
100+1,940 €
200+1,800 €
Daha Fazla Fiyatlandırma...
ER
ER32/5/21
N87
TDK Power Transformers
38.3mm
100.5mm²
4.9µH
B66501 Series
4167307

RoHS

Date/Lot Code

Each
1+2,530 €
50+1,320 €
100+1,280 €
250+1,240 €
500+1,200 €
Daha Fazla Fiyatlandırma...
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
4167319

RoHS

Date/Lot Code

Each
10+0,249 €
250+0,145 €
1000+0,122 €
5000+0,108 €
8000+0,106 €
Daha Fazla Fiyatlandırma...
Toroid
4mm x 2.4mm x 1.6mm
T38
Inductors / Transformers
9.63mm
1.25mm²
1.63µH
B64290P0036 Series
4153925

RoHS

Date/Lot Code

Each
1+4,420 €
50+2,260 €
100+2,210 €
250+2,150 €
500+2,100 €
Daha Fazla Fiyatlandırma...
Toroid
25.3mm x 14.8mm x 20mm
N87
Transformers
60.07mm
102.5mm²
4.68µH
B64290L0616 Series
4335989

RoHS

Date/Lot Code

Each
1+2,180 €
5+1,850 €
10+1,510 €
25+1,290 €
50+1,140 €
Daha Fazla Fiyatlandırma...
Toroid
9.5mm x 4.75mm x 3.3mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
61 MATERIAL Series
4153992

RoHS

1 Pair
1+11,030 €
5+9,530 €
10+8,020 €
25+5,910 €
50+5,630 €
Daha Fazla Fiyatlandırma...
PQ
PQ35/35
N87
TDK B65882B Series Coil Former
79.7mm
171mm²
4.5µH
B65881A Series
4167350

RoHS

Date/Lot Code

Each
10+0,612 €
100+0,412 €
500+0,390 €
2500+0,367 €
3750+0,345 €
Daha Fazla Fiyatlandırma...
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
4153921

RoHS

Each
1+21,700 €
5+18,520 €
10+15,340 €
20+15,140 €
40+14,930 €
Daha Fazla Fiyatlandırma...
Toroid
58.3mm x 32mm x 18mm
T38
Transformers
134mm
230mm²
17.2µH
B64290L0043 Series
4154088

RoHS

Date/Lot Code

Each
1+3,510 €
10+2,410 €
50+1,800 €
100+1,730 €
200+1,670 €
Daha Fazla Fiyatlandırma...
Planar EQ
EQ25/5.6/18
PC200
Transformers
32.95mm
93.51mm²
2.4µH
B66481 Series
4154086

RoHS

Date/Lot Code

1 Pair
1+3,640 €
10+2,490 €
50+2,410 €
100+2,330 €
200+2,250 €
Daha Fazla Fiyatlandırma...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
4167311

RoHS

Date/Lot Code

Each
1+3,150 €
50+1,620 €
100+1,410 €
250+1,400 €
500+1,390 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x13.7mm x 12.5mm
N87
Inductors / Transformers
54.15mm
51.15mm²
2.63µH
B64290L0651 Series
4153946

RoHS

1 Set
5+1,600 €
50+0,856 €
250+0,624 €
500+0,492 €
1000+0,482 €
Daha Fazla Fiyatlandırma...
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
4153971

RoHS

Date/Lot Code

1 Pair
1+3,020 €
50+1,550 €
100+1,490 €
250+1,370 €
500+1,360 €
Daha Fazla Fiyatlandırma...
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4154008

RoHS

Date/Lot Code

Each
1+5,930 €
5+5,020 €
10+4,110 €
25+3,290 €
50+3,190 €
Daha Fazla Fiyatlandırma...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4154583

RoHS

Each
1+0,666 €
5+0,654 €
10+0,515 €
25+0,499 €
50+0,482 €
Daha Fazla Fiyatlandırma...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
4244690

RoHS

Each
1+7,220 €
5+6,120 €
10+5,010 €
25+4,020 €
50+3,890 €
Daha Fazla Fiyatlandırma...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
4153940

RoHS

Date/Lot Code

1 Set
5+4,370 €
50+3,300 €
250+2,800 €
500+2,560 €
1000+2,430 €
Daha Fazla Fiyatlandırma...
PM
P7/4
N48
TDK B65512 Series Coil Formers
10mm
7mm²
100nH
B65511 Series
4167389

RoHS

Date/Lot Code

Each
1+5,050 €
3+4,520 €
5+3,980 €
10+3,450 €
20+3,200 €
Daha Fazla Fiyatlandırma...
-
-
-
TDK B66387 Series Transformer Cores
-
-
-
B66388 Series
251-275 / 865 ürünler
/ 35 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account