0
0 Items0,00 €
KDV Hariç
KDV Hariç

Transformer Cores :

865 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
3889152

RoHS

Date/Lot Code

Each
1+2,670 €
25+1,680 €
100+1,370 €
250+1,230 €
500+1,200 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x 13.7mm x 12.7mm
78
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
5.2mm²
2.795µH
-
3889318

RoHS

Date/Lot Code

Each
1+2,110 €
10+1,450 €
25+1,250 €
50+1,030 €
100+0,892 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x 13.7mm x 6.35mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
2.62mm²
1.305µH
-
3909162

RoHS

Date/Lot Code

Each
1+1,030 €
10+0,784 €
25+0,698 €
50+0,604 €
100+0,558 €
Daha Fazla Fiyatlandırma...
Toroid
12.7mm x 7.9mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
2.99mm²
965nH
-
3889155

RoHS

Date/Lot Code

Each
1+1,970 €
10+1,410 €
25+1,240 €
50+0,983 €
100+0,906 €
Daha Fazla Fiyatlandırma...
Toroid
25.4mm x 15.5mm x 8.15mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
62mm
4mm²
1.73µH
-
3889156

RoHS

Date/Lot Code

Each
1+2,770 €
25+1,720 €
100+1,410 €
250+1,270 €
500+1,240 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x 13.7mm x 12.7mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
5.2mm²
6.1µH
-
3909017

RoHS

Date/Lot Code

Each
1+1,870 €
25+1,190 €
100+0,964 €
250+0,914 €
500+0,911 €
Daha Fazla Fiyatlandırma...
Toroid
21mm x 13.2mm x 11.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
4.6mm²
885nH
-
3889139

RoHS

Date/Lot Code

Each
1+15,450 €
10+12,280 €
25+10,050 €
50+9,480 €
100+9,350 €
Toroid
61mm x 35.55mm x 12.7mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
15.8mm²
16nH
-
3889315

RoHS

Date/Lot Code

Each
1+1,200 €
10+0,829 €
25+0,713 €
50+0,631 €
100+0,557 €
Daha Fazla Fiyatlandırma...
Toroid
12.7mm x 7.9mm x 6.35mm
68
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
1.5mm²
7.2nH
-
3889314

RoHS

Each
1+5,340 €
10+3,840 €
25+3,340 €
50+2,980 €
100+2,690 €
Toroid
29mm x 19mm x 7.5mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73.2mm
3.7mm²
25.5nH
-
4154041

RoHS

Date/Lot Code

Each
1+1,260 €
50+0,693 €
100+0,611 €
250+0,455 €
500+0,422 €
Daha Fazla Fiyatlandırma...
EFD
EFD20/10/7
N49
DC/DC Converters, Transformers
47mm
31mm²
910nH
B66417 Series
4335966

RoHS

Date/Lot Code

Each
5+1,000 €
50+0,531 €
250+0,495 €
500+0,468 €
1500+0,418 €
Toroid
5.84mm x 3.04mm x 1.52mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
75 MATERIAL Series
4167313

RoHS

Date/Lot Code

Each
1+4,040 €
10+2,770 €
50+2,060 €
100+1,970 €
200+1,890 €
Daha Fazla Fiyatlandırma...
Toroid
30.5mm x 20mm x 12.5mm
N30
Inductors / Transformers
77.02mm
64.66mm²
4.54µH
B64290L0657 Series
4141750

RoHS

Date/Lot Code

Each
1+1,910 €
10+1,320 €
50+1,110 €
100+1,080 €
200+1,050 €
Daha Fazla Fiyatlandırma...
Toroid
29mm x 19mm x 7.5mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73mm
37mm²
80nH
-
4154021

RoHS

Date/Lot Code

Each
5+1,010 €
50+0,540 €
250+0,400 €
500+0,374 €
1500+0,373 €
Daha Fazla Fiyatlandırma...
EF
E20/10/6
N87
TDK B66206 Series Coil Former
46.3mm
32.1mm²
171nH
B66311 Series
4335988

RoHS

Date/Lot Code

Each
5+1,900 €
50+1,050 €
250+0,938 €
500+0,820 €
1500+0,757 €
Toroid
5.84mm x 3.04mm x 1.52mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
61 MATERIAL Series
4016088

RoHS

Date/Lot Code

Each
5+2,240 €
50+1,170 €
250+1,160 €
500+1,150 €
1000+1,130 €
Daha Fazla Fiyatlandırma...
ER
ER18/3/10
N49
TDK Power Transformers
22.1mm
30.2mm²
1.8µH
B66480 Series
4016062

RoHS

Date/Lot Code

1 Pair
1+8,910 €
5+7,620 €
10+6,320 €
25+4,730 €
50+4,010 €
Daha Fazla Fiyatlandırma...
PM
P36/22
N30
TDK B65611 Series Coil Formers
53.5mm
213mm²
15.2µH
B65611 Series
4167376

RoHS

Date/Lot Code

Each
1+11,460 €
5+9,880 €
10+8,290 €
25+7,750 €
50+7,220 €
Daha Fazla Fiyatlandırma...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
400nH
B66397 Series
4153980

RoHS

1 Pair
1+4,640 €
10+3,190 €
50+2,370 €
100+2,290 €
200+2,200 €
Daha Fazla Fiyatlandırma...
RM
RM8
T38
Transformers
38mm
64mm²
12.5µH
B65811 Series
4154036

RoHS

Date/Lot Code

Each
1+1,970 €
10+1,160 €
50+1,000 €
100+0,919 €
200+0,874 €
Daha Fazla Fiyatlandırma...
E
E36/18/11
N87
TDK B66390 Series Coil Former
81mm
120mm²
3.1µH
B66389 Series
4036655

RoHS

Each
1+1,750 €
50+1,040 €
100+0,979 €
250+0,928 €
500+0,882 €
Daha Fazla Fiyatlandırma...
Toroid
21mm x 13.2mm x 6.35mm
61
-
52mm
24.3mm²
75nH
-
4153982

RoHS

1 Pair
1+5,300 €
10+3,680 €
50+2,700 €
100+2,680 €
200+2,670 €
Daha Fazla Fiyatlandırma...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
4153920

RoHS

Date/Lot Code

Each
10+0,361 €
100+0,248 €
500+0,236 €
1000+0,224 €
3000+0,211 €
Daha Fazla Fiyatlandırma...
Toroid
10mm x 6mm x 4mm
T37
Transformers
24.07mm
7.83mm²
2.66µH
B64290L0038 Series
4153942

RoHS

Date/Lot Code

1 Pair
1+2,120 €
50+1,110 €
100+0,972 €
250+0,789 €
500+0,732 €
Daha Fazla Fiyatlandırma...
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4154005

RoHS

Date/Lot Code

Each
1+3,040 €
10+2,090 €
50+2,010 €
100+1,920 €
200+1,840 €
Daha Fazla Fiyatlandırma...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
201-225 / 865 ürünler
/ 35 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account