0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.197 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3536193

RoHS

1 Reel: (328ft/100m)
Makara
1+40,610 €
5+36,440 €
-
PVC
White
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536190

RoHS

1 Reel: (328ft/100m)
Makara
1+38,670 €
5+34,710 €
-
PVC
Violet
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3374588

RoHS

1 Reel: (328.08ft/100m)
Makara
1+19,110 €
3+18,570 €
-
PVC
Violet
-
20AWG
16 x 0.2mm
-
-
100m
-
328.08ft
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3381959

RoHS

Each
1+85,860 €
3+79,550 €
-
PVC
Red
-
5AWG
206 x 0.3mm
-
-
10m
-
32.8ft
-
16mm²
750V
Copper
-
8.7mm
-
-
5051332

RoHS

1 Reel: (328ft/100m)
Makara
1+85,910 €
5+84,190 €
10+82,470 €
25+80,760 €
-
PVDF
Green
-
22AWG
19 x 0.16mm
-
-
100m
-
328ft
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
SPEC 44 Series
1184101

RoHS

1 Reel: (328ft/100m)
Makara
1+312,450 €
5+253,500 €
10+248,430 €
25+243,360 €
-
PTFE
Blue
-
20AWG
19 x 0.2mm
-
-
100m
-
328ft
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
2360108

RoHS

1 Reel: (328.08ft/100m)
Makara
1+304,980 €
5+262,420 €
10+212,900 €
25+208,640 €
-
PTFE
Grey
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1184019

RoHS

1 Reel: (328ft/100m)
Makara
1+167,960 €
5+144,520 €
10+117,250 €
25+114,910 €
-
PTFE
Pink
-
26AWG
7 x 0.15mm
-
-
100m
-
328ft
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1770321

RoHS

1 Reel: (1000ft/305m)
Makara
1+237,580 €
5+232,830 €
10+228,080 €
25+223,330 €
-
-
-
-
-
10 x 30AWG
-
-
305m
-
1000ft
-
0.52mm²
-
-
-
-
-
-
1183995

RoHS

1 Reel: (328ft/100m)
Makara
1+110,430 €
5+84,760 €
10+76,760 €
25+68,760 €
-
PTFE
Black
-
26AWG
Solid
-
-
100m
-
328ft
190°C
0.128mm²
300V
Silver Plated Copper
-
0.75mm
-
-
1742593

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+115,200 €
5+112,900 €
10+110,590 €
25+108,290 €
-
PVC
Grey
-
22AWG
7 x 30AWG
-
-
304.8m
-
1000ft
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184116

RoHS

1 Reel: (328ft/100m)
Makara
1+417,250 €
5+338,520 €
10+331,750 €
25+324,980 €
-
PTFE
Blue
-
18AWG
19 x 0.25mm
-
-
100m
-
328ft
190°C
0.933mm²
600V
Silver Plated Copper
-
1.85mm
-
-
2290901

RoHS

1 Reel: (1000ft/305m)
Makara
1+102,080 €
5+100,040 €
10+98,000 €
25+95,960 €
-
PVC
Green
-
26AWG
7 x 34AWG
-
-
305m
-
1000ft
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1741885

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+169,340 €
-
PVC
Black
-
30AWG
7 x 38AWG
-
-
304.8m
-
1000ft
105°C
0.057mm²
600V
Copper
-
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2291036

RoHS

1 Reel: (100ft/30.5m)
Makara
1+31,640 €
5+31,010 €
10+30,370 €
25+29,740 €
-
PVC
Green
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.142mm²
600V
Tinned Copper
-
0.99mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2290908

RoHS

1 Reel: (100ft/30.5m)
Makara
1+25,800 €
5+25,280 €
10+24,770 €
25+24,250 €
-
PVC
Purple
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291072

RoHS

1 Reel: (100ft/30.5m)
Makara
1+38,360 €
5+37,590 €
10+36,830 €
25+36,060 €
-
PVC
Red
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
80°C
0.816mm²
1kV
Tinned Copper
-
2.01mm
MIL-W-76 B Type MW
-
1204081

RoHS

1 Reel: (328ft/100m)
Makara
1+41,880 €
5+41,040 €
10+40,200 €
25+39,370 €
-
PVC
Purple
-
-
24 x 0.2mm
-
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
1764932

RoHS

1 Reel: (100ft/30.5m)
Makara
1+40,370 €
5+39,560 €
10+38,760 €
25+37,950 €
-
MPPE
Green, Yellow
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.32mm²
600V
Tinned Copper
-
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1184051

RoHS

1 Reel: (328ft/100m)
Makara
1+286,890 €
5+246,860 €
10+200,280 €
25+196,270 €
-
PTFE
Pink
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2290941

RoHS

1 Reel: (100ft/30.5m)
Makara
1+101,510 €
5+99,480 €
10+97,450 €
25+95,420 €
-
PTFE
Black
-
26AWG
Solid
-
-
30.5m
-
100ft
200°C
0.128mm²
600V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199059

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+109,170 €
5+106,990 €
10+104,800 €
25+102,620 €
-
-
-
-
-
7 x 30AWG
-
-
304.8m
-
1000ft
-
0.357mm²
-
-
-
-
-
-
1619621

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+345,620 €
5+338,710 €
10+331,800 €
25+324,880 €
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
-
304.8m
-
1000ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2360096

RoHS

1 Reel: (82.02ft/25m)
Makara
1+92,650 €
5+71,100 €
10+64,390 €
25+57,680 €
-
PTFE
Purple
-
22AWG
19 x 0.15mm
-
-
25m
-
82.02ft
260°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2290995

RoHS

1 Reel: (100ft/30.5m)
Makara
1+91,230 €
5+89,410 €
10+87,580 €
25+85,760 €
-
PTFE
Red
-
30AWG
Solid
-
-
30.5m
-
100ft
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1501-1525 / 6197 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account