0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.197 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3236634

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+113,370 €
5+99,200 €
10+82,190 €
25+73,690 €
-
ETFE
Green
-
24AWG
19 x 36AWG
-
-
100m
-
328ft
150°C
0.24mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
2778498

RoHS

1 Reel: (328ft/100m)
Makara
1+141,020 €
5+97,410 €
10+88,220 €
25+79,020 €
-
PTFE
Red
-
26AWG
19 x 38AWG
-
-
100m
-
328ft
200°C
-
250V
Silver Plated Copper
-
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2812737

RoHS

1 Reel: (100ft/30.5m)
Makara
1+70,590 €
5+69,180 €
10+67,770 €
25+66,350 €
-
PTFE
Orange
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812836

RoHS

1 Reel: (100ft/30.5m)
Makara
1+68,330 €
5+66,960 €
10+65,590 €
25+64,230 €
-
PVC
Blue
-
22AWG
19 x 0.16mm
-
-
30.5m
-
100ft
105°C
0.385mm²
150V
Copper
-
1.32mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2919548

RoHS

1 Reel: (1000ft/305m)
Makara
1+53,130 €
5+47,690 €
-
PVC
Grey
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.6mm
UL 1569
-
3253800

RoHS

Each
1+20,530 €
5+19,820 €
10+16,900 €
25+14,740 €
-
PVC
Grey
-
-
1 x 0.6mm
-
-
100m
-
328ft
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2886497

RoHS

5 Metre
1+45,290 €
5+35,680 €
10+31,830 €
25+27,380 €
-
Silicone
Black
-
17AWG
511 x 0.05mm
-
-
5m
-
16.4ft
150°C
1mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2812826

RoHS

1 Reel: (100ft/30.5m)
Makara
1+26,080 €
5+25,560 €
10+25,040 €
25+24,520 €
-
PVC
Green
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.229mm²
150V
Tinned Copper
-
1.14mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2919487

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
Green
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2919523

RoHS

1 Reel: (1000ft/305m)
Makara
1+39,500 €
5+35,450 €
-
PVC
Red
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
600V
Tinned Copper
-
2.2mm
UL 1015
-
2916465

RoHS

1 Metre
1+1,090 €
10+1,050 €
25+1,020 €
50+0,943 €
-
LSZH
Black
-
-
7 x 0.53mm
-
-
1m
-
3.3ft
90°C
1.5mm²
750V
Copper
-
3.4mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2919559

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
Grey
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
2986813

RoHS

1 Reel: (1000ft/305m)
Makara
1+51,880 €
5+46,560 €
-
PVC
Grey
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
3375150

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (32.8ft/10m)
Makara
1+1,920 €
3+1,740 €
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
-
10m
-
32.8ft
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536093

RoHS

1 Reel: (328ft/100m)
Makara
1+17,190 €
5+16,600 €
-
PVC
Orange, Red
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3376787

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328ft/100m)
Makara
1+12,940 €
3+12,100 €
5+11,160 €
-
PVC
White
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536084

RoHS

1 Reel: (1640ft/500m)
Makara
1+64,960 €
5+58,620 €
-
PVC
Grey
-
23AWG
7 x 0.2mm
-
-
500m
-
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536197

RoHS

1 Reel: (328ft/100m)
Makara
1+49,640 €
5+44,550 €
-
PVC
Brown
-
17AWG
32 x 0.2mm
-
-
100m
-
328ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536189

RoHS

1 Reel: (328ft/100m)
Makara
1+38,670 €
5+34,710 €
-
PVC
Blue
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536159

RoHS

1 Reel: (328ft/100m)
Makara
1+31,670 €
5+29,810 €
-
PVC
Violet
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3374577

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328.08ft/100m)
Makara
1+21,310 €
3+20,700 €
-
PVC
Brown
-
20AWG
16 x 0.2mm
-
-
100m
-
328.08ft
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536161

RoHS

1 Reel: (328ft/100m)
Makara
1+34,380 €
5+32,360 €
-
PVC
White
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536152

RoHS

1 Reel: (328ft/100m)
Makara
1+36,440 €
5+34,300 €
-
PVC
Brown
-
20AWG
16 x 0.2mm
-
-
100m
-
328ft
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3291898

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Blue
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3375147

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328.08ft/100m)
Makara
1+11,260 €
3+10,660 €
-
PVC
Violet
-
24AWG
7 x 0.2mm
-
-
100m
-
328.08ft
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
1476-1500 / 6197 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account