Hook Up Wire :
6.197 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2229)
(556)
(233)
(250)
(128)
(8)
(427)
(25)
(139)
Jacket Material
(1)
(5)
(1)
(9)
(205)
(1)
(3)
(7)
Jacket Colour
(901)
(5)
(4)
(4)
(4)
(9)
(4)
(2)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(22)
(128)
(6)
(6)
(49)
Reel Length (Metric)
(2)
(1)
(110)
(8)
(2)
(4)
(12)
(43)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(22)
(19)
(125)
Operating Temperature Max
(302)
(404)
(341)
(184)
(1631)
(32)
(123)
(210)
Conductor Area CSA
(1)
(1)
(1)
(1)
(29)
(8)
(6)
(1)
Voltage Rating
(2)
(1)
(22)
(1)
(1)
(10)
(21)
(83)
Conductor Material
(10)
(1841)
(5)
(290)
(104)
(1)
(961)
(9)
Paketleme
(245)
(279)
(4)
(291)
(1)
(36)
(5341)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (328ft/100m) Makara | 1+296,030 € 5+254,720 € 10+206,670 € 25+202,540 € | - | PTFE | Green | - | 22AWG | 19 x 0.15mm | - | - | 100m | - | 328ft | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+24,220 € 5+23,740 € 10+23,250 € 25+22,770 € | - | PVC | Blue | - | 30AWG | 7 x 38AWG | - | - | 30.5m | - | 100ft | 105°C | 0.057mm² | 300V | Tinned Copper | - | 1.118mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+147,560 € 5+113,240 € 10+102,560 € 25+91,880 € | - | PVC | Green | - | 20AWG | 129 x 0.07mm | - | - | 100m | - | 328ft | 70°C | 0.5mm² | 500V | Copper | - | 2.1mm | - | Flexivolt-E Series | ||||||
1 Reel: (100ft/30.5m) Makara | 1+67,660 € 5+66,310 € 10+64,950 € 25+63,600 € | - | PTFE | Blue | - | 26AWG | 7 x 34AWG | - | - | 30.5m | - | 100ft | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (328.08ft/100m) Makara | 1+284,350 € 5+244,680 € 10+198,520 € 25+194,550 € | - | PTFE | Brown | - | 22AWG | 19 x 0.15mm | - | - | 100m | - | 328.08ft | 260°C | 0.34mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
1 Reel: (1000ft/304.8m) Makara | 1+195,590 € 5+191,680 € 10+187,770 € 25+183,850 € | - | - | - | - | - | 26 x 30AWG | - | - | 304.8m | - | 1000ft | - | 1.326mm² | - | - | - | - | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+39,980 € 5+39,180 € 10+38,380 € 25+37,580 € | - | MPPE | Green, Yellow | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
1 Reel: (1000ft/304.8m) Makara | 1+237,580 € 5+232,830 € 10+228,080 € 25+223,330 € | - | - | - | - | - | 10 x 30AWG | - | - | 304.8m | - | 1000ft | - | 0.52mm² | - | - | - | - | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+28,250 € 5+27,690 € 10+27,120 € 25+26,560 € | - | - | - | - | - | 7 x 34AWG | - | - | 30.5m | - | 100ft | - | 0.13mm² | - | - | - | - | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+105,210 € 5+103,110 € 10+101,000 € 25+98,900 € | - | PTFE | Yellow | - | 24AWG | 19 x 36AWG | - | - | 30.5m | - | 100ft | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+31,640 € 5+31,010 € 10+30,370 € 25+29,740 € | - | PVC | Blue | - | 26AWG | 7 x 34AWG | - | - | 30.5m | - | 100ft | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (328ft/100m) Makara | 1+100,980 € 5+98,960 € 10+96,940 € 25+94,920 € | - | PVC | Grey | - | - | - | - | - | 100m | - | 328ft | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
1 Reel: (1000ft/304.8m) Makara | 1+301,300 € 5+295,270 € 10+289,250 € 25+283,220 € | - | PVC | Red | - | 22AWG | 7 x 0.255mm | - | - | 304.8m | - | 1000ft | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.575mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+149,010 € 5+146,030 € 10+143,050 € 25+140,070 € | - | PTFE | White | - | 20AWG | 19 x 32AWG | - | - | 30.5m | - | 100ft | 200°C | 0.62mm² | 1kV | Copper | - | 1.702mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+150,360 € 5+147,350 € 10+144,350 € 25+141,340 € | - | PVDF | White | - | - | 19 x 0.15mm | - | - | 100m | - | 328ft | 125°C | 0.35mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+125,240 € 5+122,740 € 10+120,230 € 25+117,730 € | - | - | - | - | - | 19 x 30AWG | - | - | 30.5m | - | 100ft | - | 0.969mm² | - | - | - | - | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+31,640 € 5+31,010 € 10+30,370 € 25+29,740 € | - | PVC | Yellow | - | 26AWG | 7 x 34AWG | - | - | 30.5m | - | 100ft | 105°C | 0.142mm² | 600V | Tinned Copper | - | 0.99mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (328ft/100m) Makara | 1+96,240 € 5+86,850 € | - | PVC | Grey | - | 14AWG | 50 x 0.25mm | - | - | 100m | - | 328ft | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+1,440 € 10+1,400 € 25+1,350 € 50+1,250 € | - | PVC | Dark Blue | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+29,560 € 5+28,970 € 10+28,380 € 25+27,790 € | - | PVC | White | - | 22AWG | 7 x 30AWG | - | - | 30.5m | - | 100ft | 80°C | 0.357mm² | 1kV | Tinned Copper | - | 1.63mm | MIL-W-76 B Type MW | - | ||||||
1 Reel: (328ft/100m) Makara | 1+37,410 € 5+33,570 € | - | PVC | Violet | - | 19AWG | 24 x 0.2mm | - | - | 100m | - | 328ft | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+0,969 € 10+0,937 € 25+0,904 € 50+0,840 € | - | PVC | White | - | 16AWG | 30 x 0.25mm | - | - | - | - | - | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+64,590 € 5+57,960 € | - | PVC | Pink | - | 18AWG | 30 x 0.2mm | - | - | 100m | - | 328ft | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Reel: (328ft/100m) Makara | 1+65,550 € 5+58,820 € | - | LSZH | Brown | - | - | 32 x 0.19mm | - | - | 100m | - | 328ft | 90°C | 1mm² | 500V | Copper | - | 2.9mm | - | - | ||||||
1 Reel: (100ft/30.5m) Makara | 1+96,400 € 5+94,470 € 10+92,540 € 25+90,620 € | - | PTFE | Yellow | - | 22AWG | 19 x 34AWG | - | - | 30.5m | - | 100ft | 200°C | 0.385mm² | 1kV | Copper | - | 1.499mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||