Hook Up Wire :
6.188 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Paketleme
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1204343 RoHS | Reel of 1 Makara | 1+107,110 € 5+104,970 € 10+102,830 € 25+100,680 € | - | PVC | Red | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Makara | 1+90,980 € 5+69,820 € 10+63,240 € 25+56,650 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Makara | 1+18,840 € 5+15,070 € 10+13,700 € 25+12,220 € | - | PVC | Green | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Makara | 1+82,920 € 5+63,640 € 10+57,640 € 25+51,630 € | - | PVC | Blue | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Makara | 1+188,150 € 5+184,390 € 10+180,620 € 25+176,860 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+68,810 € 5+67,430 € 10+66,060 € 25+64,680 € | - | PVC | Blue | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Makara | 1+32,950 € 5+32,290 € 10+31,630 € 25+30,970 € | - | MPPE | Green | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Makara | 1+58,110 € 5+56,950 € 10+55,790 € 25+54,620 € | - | PTFE | Yellow | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+57,510 € 5+56,360 € 10+55,210 € 25+54,060 € | - | PVC | Grey | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Makara | 1+544,970 € 5+442,140 € 10+433,300 € 25+424,450 € | - | Silicone Rubber | Black | - | 4AWG | 6496 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | Silvolt-1V Series | ||||||
Reel of 1 Makara | 1+186,990 € 5+183,250 € 10+179,510 € 25+175,770 € | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+52,410 € 5+51,360 € 10+50,310 € 25+49,270 € | - | PTFE | Slate | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+112,020 € 5+88,080 € 10+77,960 € | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 Makara | 1+237,560 € 5+232,810 € 10+228,060 € 25+223,310 € | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+28,290 € 5+27,720 € 10+27,160 € 25+26,590 € | - | PVC | Red | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.324mm² | 1kV | Tinned Copper | - | 1.45mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Makara | 1+857,830 € 5+840,670 € 10+823,520 € 25+806,360 € | - | Silicone | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 1.32mm² | 60kV | Copper | - | 9.75mm | UL VW-1 | - | ||||||
Reel of 1 Makara | 1+155,670 € 5+152,560 € 10+149,440 € 25+146,330 € | - | PVC | Red | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | - | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Makara | 1+82,870 € 5+72,180 € 10+70,740 € 25+69,290 € | - | Polyester | Pink | - | 24AWG | 19 x 0.12mm | - | 328ft | - | - | 100m | 120°C | 0.24mm² | 600V | Tinned Copper | - | 0.98mm | - | 99M0111 Series | ||||||
Reel of 1 Makara | 1+188,300 € 5+184,530 € 10+180,770 € 25+177,000 € | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+70,960 € 5+57,530 € 10+49,510 € 25+48,520 € | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.62mm | - | - | ||||||
Reel of 1 Makara | 1+88,280 € 5+86,510 € 10+84,750 € 25+82,980 € | - | - | - | - | - | 65 x 30AWG | - | - | - | - | - | - | 3.3mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+194,720 € 5+185,620 € 10+180,360 € 25+174,870 € | - | PVC | Black | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 600V | Tinned Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Makara | 1+128,270 € 5+98,420 € 10+89,140 € 25+79,860 € | - | TPE | Green | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Makara | 1+60,030 € 5+58,830 € 10+57,630 € 25+56,430 € | - | PVC | Green | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Makara | 1+66,360 € 5+65,030 € 10+63,710 € 25+62,380 € | - | PTFE | Orange | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||