Hook Up Wire :
6.188 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Paketleme
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Makara | 1+30,170 € 5+29,570 € 10+28,960 € 25+28,360 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+258,270 € 5+253,100 € 10+247,940 € 25+242,770 € | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Blue | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Makara | 1+65,950 € 5+64,630 € 10+63,310 € 25+61,990 € | - | PVC | Brown | - | 22AWG | - | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Makara | 1+24,700 € 5+24,210 € 10+23,710 € 25+23,220 € | - | PVC | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+298,900 € 5+257,200 € 10+208,670 € 25+204,500 € | - | PTFE | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Makara | 1+17,020 € 5+16,680 € 10+16,340 € 25+16,000 € | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 100ft | - | - | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Makara | 1+28,260 € 5+27,690 € 10+27,130 € 25+26,560 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+116,640 € 5+89,520 € 10+81,080 € 25+72,640 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Makara | 1+110,460 € 5+108,250 € 10+106,040 € 25+103,830 € | - | PVC | Black | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Makara | 1+206,430 € 5+189,480 € 10+182,380 € 25+175,600 € | - | - | - | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 200°C | 0.25mm² | 600V | - | - | 1mm | - | - | |||||
Reel of 1 Makara | 1+97,960 € 5+96,000 € 10+94,040 € 25+92,080 € | - | Silicone | Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+324,770 € 5+284,170 € 10+235,460 € 25+211,100 € | - | PVDF | White | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 2.98mm² | 600V | Tinned Copper | - | 2.74mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Makara | 1+257,420 € 5+252,270 € 10+247,120 € 25+241,970 € | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.057mm² | 600V | Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Makara | 1+19,940 € 5+19,540 € 10+19,140 € 25+18,740 € | - | PVC | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Makara | 1+304,320 € 5+293,380 € 10+282,430 € 25+260,040 € | - | - | - | - | 20AWG | 19 x 0.19mm | - | 328ft | - | - | 100m | 200°C | 0.5mm² | 600V | - | - | 1.27mm | - | - | |||||
Reel of 1 Makara | 1+137,540 € 5+134,790 € 10+132,040 € 25+129,290 € | - | Silicone | White | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+81,540 € 5+79,910 € 10+78,280 € 25+76,650 € | - | Silicone | Brown | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+62,750 € 5+61,500 € 10+60,240 € 25+58,990 € | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Makara | 1+18,820 € 5+18,440 € 10+18,070 € 25+17,690 € | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Makara | 1+320,400 € 5+259,960 € 10+254,760 € 25+249,560 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Makara | 1+42,510 € 5+41,660 € 10+40,810 € 25+39,960 € | - | - | - | - | - | 7 x 0.1mm | - | - | - | - | - | - | 0.057mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+110,480 € 5+84,790 € 10+76,790 € 25+68,790 € | - | PTFE | Green | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Makara | 1+118,750 € 5+116,380 € 10+114,000 € 25+111,630 € | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||