0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.188 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290987

RoHS

Reel of 1
Makara
1+57,820 €
5+56,660 €
10+55,510 €
25+54,350 €
-
PTFE
Red
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2291055

RoHS

Reel of 1
Makara
1+69,830 €
5+68,430 €
10+67,040 €
25+65,640 €
-
EPR Rubber
Black
-
20AWG
41 x 0.127mm
-
100ft
-
-
30.5m
90°C
0.52mm²
3kV
Tinned Copper
-
3.35mm
-
-
1285925

RoHS

Reel of 1
Makara
1+60,160 €
5+58,960 €
10+57,750 €
25+56,550 €
-
Silicone
Yellow
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1204086

RoHS

Reel of 1
Makara
1+76,230 €
5+74,710 €
10+73,180 €
25+71,660 €
-
PVC
White
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1285727

RoHS

Reel of 1
Makara
1+221,710 €
5+217,280 €
10+212,840 €
25+208,410 €
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
OLFLEX WIRE MS 2.1 Series
1764907

RoHS

Reel of 1
Makara
1+28,250 €
5+27,690 €
10+27,120 €
25+26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
1285715

RoHS

Reel of 1
Makara
1+84,090 €
5+82,410 €
10+80,730 €
25+79,040 €
-
PVC
Brown
-
-
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
-
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1770289

RoHS

Reel of 1
Makara
1+168,370 €
5+165,000 €
10+161,640 €
25+158,270 €
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.2mm²
-
-
-
-
-
-
798022

RoHS

Reel of 1
Makara
1+221,140 €
5+202,990 €
10+195,380 €
25+188,110 €
-
PVDF
Blue
-
-
19 x 0.127mm
-
328ft
-
-
100m
125°C
0.25mm²
600V
Tinned Copper
-
1.22mm
-
-
2291053

RoHS

Reel of 1
Makara
1+94,060 €
5+92,180 €
10+90,300 €
25+88,420 €
-
EPR Rubber
Black
-
18AWG
65 x 36AWG
-
100ft
-
-
30.5m
90°C
0.829mm²
5kV
Tinned Copper
-
3.48mm
-
-
1184073

RoHS

Reel of 1
Makara
1+176,980 €
5+152,290 €
10+123,550 €
25+121,080 €
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1199099

RoHS

Reel of 1
Makara
1+43,570 €
5+42,700 €
10+41,830 €
25+40,960 €
-
PTFE
Yellow
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
0.057mm²
600V
Tinned Copper
-
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182492

RoHS

Reel of 1
Makara
1+131,480 €
5+128,850 €
10+126,220 €
25+123,590 €
-
PVC
Green, Yellow
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
80°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3170342

RoHS

Reel of 1
Makara
1+544,970 €
5+442,140 €
10+433,300 €
25+424,450 €
-
Silicone Rubber
Red
-
4AWG
6496 x 0.07mm
-
32ft
-
-
10m
90°C
25mm²
1.5kV
Copper
-
11.9mm
-
SiliStrom Series
1617878

RoHS

1 Metre
1+12,890 €
5+12,460 €
10+11,600 €
25+11,170 €
-
Polychloroprene
Black
-
6AWG
510 x 0.21mm
-
-
-
-
-
85°C
16mm²
100V
Copper
-
11mm
-
H01N2-D Series
1199011

RoHS

Reel of 1
Makara
1+94,510 €
5+92,620 €
10+90,730 €
25+88,840 €
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
2290842

RoHS

Reel of 1
Makara
1+18,330 €
5+17,960 €
10+17,600 €
25+17,230 €
-
PVC
Orange
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184037

RoHS

Reel of 1
Makara
1+298,700 €
5+257,020 €
10+208,520 €
25+204,350 €
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1184085

RoHS

Reel of 1
Makara
1+164,570 €
5+141,610 €
10+114,890 €
25+112,590 €
-
PTFE
Pink
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
2290768

RoHS

Reel of 1
Makara
1+76,430 €
5+74,900 €
10+73,370 €
25+71,840 €
-
PTFE
Black
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
600V
Tinned Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290771

RoHS

Reel of 1
Makara
1+50,360 €
5+49,350 €
10+48,350 €
25+47,340 €
-
PTFE
Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291041

RoHS

Reel of 1
Makara
1+29,150 €
5+28,570 €
10+27,980 €
25+27,400 €
-
PVC
White
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
600V
Tinned Copper
-
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1184007

RoHS

Reel of 1
Makara
1+188,490 €
5+144,650 €
10+131,010 €
25+117,360 €
-
PTFE
Black
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1199081

RoHS

Reel of 1
Makara
1+196,870 €
5+192,930 €
10+189,000 €
25+185,060 €
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.816mm²
-
-
-
-
-
-
1742690

RoHS

Reel of 1
Makara
1+27,560 €
5+27,010 €
10+26,460 €
25+25,910 €
-
PVC
Green
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.03mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
676-700 / 6188 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account