Miktar | |
---|---|
40+ | 61,050 € |
Ürün Bilgileri
Ürün Genel Bakış
M32JM-00010B-350BG is a M3200 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all-metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media. This product is geared towards industrial and commercial OEMs for small to high-volume applications. Typical applications are pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- Digital outputs, weatherproof
- 14bit digital output for pressure and 11bit for temperature
- 0.5% zero offset, 1.5% accuracy (total error band)
- One piece stainless steel construction
- Compact, 17-4PH stainless steel, customizable
- I²C output, 2.7 to 5.0V supply, dimension is 22.25 x 22.25 x 53.34mm
- Sleep mode, 0X28H digital address
- G1/4 JIS B2351 with NBR O-ring pressure port
- Operating gauge pressure is 350bar maximum
- Operating temperature range from -40 to +125°C (except Cable 105°C max)
Teknik Özellikler
Gauge
I2C Digital
Gauge
350bar
G1/4
3.5mA
5V
I2C
Stainless Steel
85°C
No SVHC (21-Jan-2025)
Threaded
0bar
5V
G1/4
Cable
2.7V
Gas, Liquid
Digital
-20°C
M3200 Series
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi