Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 134,980 € |
Ürün Bilgileri
Ürün Genel Bakış
STEVAL-DPSG474 is a digital power supply control kit based on STM32G474RE. It consists of a main board, based on STM32G474RE MCU, an adapter board, which provides different communication interfaces and allows programming MCU through a standard 20-pin JTAG connector. The STM32G474RE MCU includes high-performance Arm® Cortex® M4 32-bit RISC core operating at up to 170MHz frequency, a FPU, a full set of DSP instructions, and high-speed embedded memories (512Kbytes of flash, 128Kbytes of SRAM). The device embeds peripherals that allow the mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions). The MCU offers 5 fast 12-bit ADCs (5Msps), 7 ultra-fast comparators, 6 op-amp, 7 DAC channels (3 external and 4 internal), a low-power RTC, 32-bit timers, 3 timers dedicated to motor control, 7 general purpose 16-bit timers, one 16-bit low-power timer, HRTIM with 184ps resolution, specifically designed to drive power conversion systems.
- Control board for digital SMPS based on STM32G474RE
- High-resolution timer for D-SMPS applications
- Filter math accelerator unit and CORDIC hardware acceleration
- 64-pin DIN 41612 connector and STDC14 programming connector
- Opto-coupled serial communication for board-to-board communication
- RC filters for analogue inputs, ESD protection on SWD and COM lines
- Protection of the microcontroller analogue lines with diode arrays
- Adapter board provided for programming and user communication (USART, CAN, SMBus)
- Supply voltage is 5V, Embedded 5V/3.3V voltage regulator and dedicated test points for debugging
- LED signalling for power-on, faults, errors, and general purpose
İçindekiler
Main board, Adapter board.
Teknik Özellikler
STMicroelectronics
STM32G4
Cortex-M4
Control Kit STM32G474RE
No SVHC (25-Jun-2025)
32bit
ARM
STM32G474RE
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi