0
0 Items0,00 €
KDV Hariç
KDV Hariç

Transformer Cores :

873 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4141752

RoHS

Date/Lot Code

Each
1+1,380 €
3+1,240 €
5+1,100 €
10+0,955 €
20+0,830 €
Daha Fazla Fiyatlandırma...
Toroid
12.7mm x 7.9mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
48nH
-
4153987

RoHS

Date/Lot Code

1 Pair
1+1,260 €
50+0,791 €
100+0,777 €
250+0,762 €
500+0,748 €
Daha Fazla Fiyatlandırma...
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
4036651

RoHS

Date/Lot Code

Each
1+9,560 €
5+8,250 €
10+6,930 €
20+6,740 €
40+6,380 €
Daha Fazla Fiyatlandırma...
Toroid
61mm x 35.55mm x 12.7mm
43
-
145mm
15.8mm²
1.075µH
-
4153978

RoHS

Date/Lot Code

1 Set
1+8,190 €
50+7,440 €
100+6,690 €
250+5,940 €
500+5,190 €
Daha Fazla Fiyatlandırma...
RM
RM6
K1
Transformers
26.9mm
31.3mm²
40nH
B65807 Series
4167320

RoHS

Date/Lot Code

1 Set
1+2,660 €
50+1,570 €
100+1,350 €
250+1,240 €
500+1,180 €
Daha Fazla Fiyatlandırma...
P
P9/5
N48
Inductors / Transformers
12.5mm
10mm²
100nH
B65517 Series
4154047

RoHS

Date/Lot Code

Each
1+4,520 €
5+4,050 €
10+3,580 €
25+3,450 €
50+3,310 €
Daha Fazla Fiyatlandırma...
Planar ELP
ELP43/10/28
N87
Transformers
61.6mm
225mm²
7.3µH
B66461 Series
4335991

RoHS

Date/Lot Code

Each
1+2,560 €
5+2,170 €
10+1,770 €
25+1,390 €
50+1,220 €
Daha Fazla Fiyatlandırma...
Toroid
12.7mm x 7.9mm x 6.35mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
61 MATERIAL Series
4167360

RoHS

Date/Lot Code

Each
1+2,080 €
10+1,440 €
50+1,360 €
100+1,290 €
200+1,210 €
Daha Fazla Fiyatlandırma...
ETD
ETD34/17/11
N97
SMPS Transformers
78.6mm
97.1mm²
2.65µH
B66361 Series
4153948

RoHS

1 Pair
10+1,380 €
100+0,920 €
500+0,803 €
1000+0,739 €
2000+0,724 €
Daha Fazla Fiyatlandırma...
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
4167357

RoHS

Date/Lot Code

Each
1+6,960 €
5+5,260 €
10+4,460 €
20+4,090 €
40+3,870 €
Daha Fazla Fiyatlandırma...
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
4153937

RoHS

Date/Lot Code

Each
1+1,720 €
50+0,912 €
100+0,801 €
250+0,632 €
500+0,630 €
Daha Fazla Fiyatlandırma...
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
4153926

RoHS

Date/Lot Code

Each
1+4,800 €
50+2,440 €
100+2,370 €
250+2,290 €
500+2,220 €
Daha Fazla Fiyatlandırma...
Toroid
25.3mm x 14.8mm x 20mm
N30
Transformers
60.07mm
102.5mm²
9.16µH
B64290L0616 Series
4167346

RoHS

Date/Lot Code

Each
5+1,810 €
50+1,640 €
250+1,470 €
500+1,300 €
1000+1,130 €
Daha Fazla Fiyatlandırma...
ELP
ELP14/3.5/5
N49
Transformers
20.7mm
14.3mm²
800nH
B66281 Series
4153950

RoHS

1 Pair
1+1,970 €
50+1,020 €
100+0,894 €
250+0,877 €
500+0,854 €
Daha Fazla Fiyatlandırma...
PM
P11/7
N87
TDK B65532 Series Coil Former
16.3mm
17.7mm²
2µH
B65531 Series
4167373

RoHS

Date/Lot Code

Each
1+11,680 €
5+9,860 €
10+8,040 €
25+7,580 €
50+7,130 €
Daha Fazla Fiyatlandırma...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
100nH
B66397 Series
4335978

RoHS

Date/Lot Code

Each
1+1,280 €
5+0,913 €
10+0,799 €
25+0,701 €
50+0,629 €
Toroid
9.5mm x 4.75mm x 3.175mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
44 MATERIAL Series
4141748

RoHS

Each
1+0,877 €
5+0,742 €
10+0,607 €
25+0,480 €
50+0,436 €
Daha Fazla Fiyatlandırma...
Multi-Aperture
13.3mm x 7.5mm x 6.6mm
67
Baluns, Broadband Transformers, Airbags
-
-
44nH
-
4154031

RoHS

Date/Lot Code

Each
1+4,780 €
10+3,610 €
25+3,060 €
50+2,800 €
100+2,660 €
Daha Fazla Fiyatlandırma...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
4335974

RoHS

Date/Lot Code

Each
1+1,620 €
10+1,130 €
25+0,963 €
50+0,869 €
100+0,761 €
Daha Fazla Fiyatlandırma...
Toroid
12.7mm x 7.13mm x 4.78mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
31 MATERIAL Series
4153956

RoHS

1 Pair
1+4,110 €
10+2,820 €
50+2,100 €
100+1,980 €
200+1,830 €
Daha Fazla Fiyatlandırma...
PM
P14/8
T38
TDK B65542 Series Coil Former
21mm
28.7mm²
9.8µH
B65541 Series
4154580

RoHS

Date/Lot Code

Each
1+1,300 €
50+0,723 €
100+0,683 €
250+0,595 €
1000+0,566 €
Daha Fazla Fiyatlandırma...
Multi-Aperture
13.3mm x 7.5mm x 13.4mm
67
Baluns, Broadband Transformers, Airbags
-
-
89nH
-
4154050

RoHS

Date/Lot Code

Each
1+3,040 €
10+2,090 €
50+1,560 €
100+1,490 €
200+1,430 €
Daha Fazla Fiyatlandırma...
Planar ER
ER23/5/13
N49
Transformers
32.6mm
50.3mm²
2.2µH
B66482 Series
4167344

RoHS

Date/Lot Code

Each
1+1,680 €
10+1,160 €
50+0,876 €
100+0,768 €
200+0,681 €
Daha Fazla Fiyatlandırma...
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
4154013

RoHS

Each
1+13,810 €
5+11,600 €
10+9,380 €
20+8,780 €
40+8,190 €
Daha Fazla Fiyatlandırma...
Planar Plate/I
I102/7/38
N97
Transformers
121.2mm
534.2mm²
9.6µH
B66297 Series
4167342

RoHS

Date/Lot Code

1 Set
1+61,800 €
3+54,080 €
5+44,810 €
10+40,170 €
20+37,080 €
Daha Fazla Fiyatlandırma...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
400nH
B65982Q Series
376-400 / 873 ürünler
/ 35 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account