0
0 Items0,00 €
KDV Hariç
KDV Hariç

Transformer Cores :

865 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4153966

RoHS

Date/Lot Code

1 Pair
1+7,840 €
10+5,430 €
50+4,000 €
100+3,290 €
200+3,190 €
Daha Fazla Fiyatlandırma...
PM
P30/19
N87
TDK B65702 Series Coil Former
46mm
145mm²
6.4µH
B65701 Series
4154048

RoHS

Date/Lot Code

Each
1+4,700 €
10+3,530 €
25+2,820 €
50+2,400 €
100+2,390 €
Daha Fazla Fiyatlandırma...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
4167354

RoHS

Date/Lot Code

Each
1+4,870 €
5+4,090 €
10+3,310 €
25+3,220 €
50+3,140 €
Daha Fazla Fiyatlandırma...
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4167318

RoHS

Date/Lot Code

Each
5+0,783 €
50+0,413 €
250+0,306 €
500+0,263 €
1000+0,239 €
Daha Fazla Fiyatlandırma...
Toroid
15.8mm x 8.9mm x 4.7mm
N87
Inductors / Transformers
36.75mm
15.78mm²
1.19µH
B64290L0743 Series
4154000

RoHS

Date/Lot Code

Each
1+1,970 €
50+1,020 €
100+0,903 €
250+0,879 €
500+0,854 €
Daha Fazla Fiyatlandırma...
EF
E32/16/9
N87
TDK B66230 Series Coil Former
74mm
83mm²
145nH
B66229 Series
4244682

RoHS

Date/Lot Code

1 Pair
1+4,060 €
10+2,790 €
50+2,070 €
100+2,000 €
200+1,930 €
Daha Fazla Fiyatlandırma...
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
4154027

RoHS

Date/Lot Code

Each
1+2,240 €
50+1,170 €
100+1,020 €
250+0,997 €
500+0,974 €
Daha Fazla Fiyatlandırma...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
4154007

RoHS

Date/Lot Code

Each
1+7,260 €
5+6,150 €
10+5,040 €
25+4,040 €
50+3,890 €
Daha Fazla Fiyatlandırma...
Planar ELP
ELP43/10/28
N49
Transformers
61.6mm
225mm²
5µH
B66291 Series
4167364

RoHS

Date/Lot Code

Each
1+5,690 €
10+3,900 €
25+3,730 €
50+3,550 €
100+3,380 €
Daha Fazla Fiyatlandırma...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
4154087

RoHS

Date/Lot Code

Each
5+1,610 €
50+0,837 €
250+0,639 €
500+0,557 €
1000+0,546 €
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
4335968

RoHS

Date/Lot Code

Each
1+2,060 €
10+1,430 €
25+1,220 €
50+1,020 €
100+0,966 €
Toroid
12.7mm x 7.15mm x 4.9mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
75 MATERIAL Series
4153990

RoHS

1 Pair
1+6,060 €
10+4,100 €
50+4,060 €
100+4,030 €
200+3,990 €
Daha Fazla Fiyatlandırma...
PQ
PQ26/25
N97
TDK B65878E Series Coil Former
53.5mm
122.2mm²
4.65µH
B65877A Series
4335979

RoHS

Each
1+1,570 €
10+1,080 €
25+0,929 €
50+0,761 €
100+0,669 €
Toroid
12.7mm x 7.15mm x 4.9mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
44 MATERIAL Series
4153958

RoHS

Date/Lot Code

1 Set
1+7,520 €
10+5,690 €
50+4,820 €
100+4,410 €
200+4,180 €
Daha Fazla Fiyatlandırma...
PM
P18/11
M33
TDK B65652 Series Coil Former
25.9mm
43mm²
100nH
B65651 Series
4153986

RoHS

Date/Lot Code

1 Pair
1+1,440 €
50+0,851 €
100+0,731 €
250+0,672 €
500+0,639 €
Daha Fazla Fiyatlandırma...
EP
EP10
N30
High Inductance Transformers
19.2mm
11.3mm²
2µH
B65841 Series
4167328

RoHS

Date/Lot Code

1 Set
1+8,900 €
10+6,310 €
25+5,010 €
50+4,710 €
100+4,700 €
Daha Fazla Fiyatlandırma...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
100nH
B65879Q Series
4154006

RoHS

Date/Lot Code

Each
1+7,400 €
10+5,590 €
50+4,740 €
100+4,340 €
200+4,120 €
Daha Fazla Fiyatlandırma...
Planar Plate/I
I38/4/25
N49
Transformers
43.6mm
194mm²
5.7µH
B66289 Series
4154039

RoHS

Date/Lot Code

Each
1+11,160 €
5+9,640 €
10+8,120 €
25+6,490 €
50+6,440 €
Daha Fazla Fiyatlandırma...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
508nH
B66397 Series
4167372

RoHS

Date/Lot Code

Each
1+11,550 €
3+10,500 €
5+9,460 €
10+8,410 €
20+7,410 €
Daha Fazla Fiyatlandırma...
E
E65/32/27
N87
Transformers
147mm
535mm²
400nH
B66387 Series
4167356

RoHS

Date/Lot Code

Each
1+5,870 €
5+4,970 €
10+4,070 €
25+3,250 €
50+3,150 €
Daha Fazla Fiyatlandırma...
E
E55/28/21
N87
Transformers
124mm
354mm²
400nH
B66335 Series
4154045

RoHS

Date/Lot Code

Each
1+3,410 €
10+2,340 €
50+2,220 €
100+2,100 €
200+1,970 €
Daha Fazla Fiyatlandırma...
Planar Plate/I
I32/3/20
N87
Transformers
35.1mm
130mm²
6.3µH
B66457 Series
4167335

RoHS

Date/Lot Code

1 Set
1+21,560 €
3+19,720 €
5+17,890 €
10+16,050 €
20+15,180 €
Daha Fazla Fiyatlandırma...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
4167365

RoHS

Date/Lot Code

Each
1+6,200 €
10+4,310 €
25+3,440 €
50+3,360 €
100+3,280 €
Daha Fazla Fiyatlandırma...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
250nH
B66367 Series
4154023

RoHS

Each
1+1,030 €
50+0,564 €
100+0,496 €
250+0,371 €
1000+0,324 €
Daha Fazla Fiyatlandırma...
EF
E25/13/7
N87
TDK B66208 Series Coil Former
57.5mm
52.5mm²
91nH
B66317 Series
4167357

RoHS

Date/Lot Code

Each
1+6,960 €
5+5,260 €
10+4,460 €
20+4,090 €
40+3,870 €
Daha Fazla Fiyatlandırma...
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
351-375 / 865 ürünler
/ 35 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account