4096PPR Rotary Encoders:
94 Ürün BulunduFarnell Türkiye'da çok çeşitli 4096PPR Rotary Encoders bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders gibi geniş bir Rotary Encoders yelpazesi stoklarımızda mevcuttur: Sick, Telemecanique Sensors, Broadcom & Sensata / Bei Sensors .
Görüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,080 € 5+ 38,720 € 10+ 33,870 € 25+ 32,300 € 50+ 29,460 € | Toplam:41,08 € Min: 1 / Çoklu: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 222,760 € 5+ 218,300 € 10+ 213,850 € 25+ 209,390 € 50+ 204,940 € | Toplam:222,76 € Min: 1 / Çoklu: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ 268,020 € 5+ 262,660 € 10+ 257,300 € 25+ 251,940 € 50+ 246,580 € | Toplam:268,02 € Min: 1 / Çoklu: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 881,280 € 5+ 863,650 € 10+ 846,030 € 25+ 828,400 € 50+ 810,780 € | Toplam:881,28 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ 802,740 € 5+ 786,690 € 10+ 770,630 € 25+ 754,580 € 50+ 738,520 € | Toplam:802,74 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ 802,740 € 5+ 786,690 € 10+ 770,630 € 25+ 754,580 € 50+ 738,520 € | Toplam:802,74 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ 857,820 € 5+ 840,660 € 10+ 823,510 € 25+ 806,350 € 50+ 789,190 € | Toplam:857,82 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ 479,400 € 5+ 469,810 € 10+ 460,220 € 25+ 450,640 € 50+ 441,050 € | Toplam:479,40 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 10mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+ 1.313,000 € 5+ 1.283,000 € 10+ 1.255,000 € 25+ 1.229,000 € 50+ 1.203,000 € | Toplam:1.313,00 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | 12000rpm | - | - | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
Each | 1+ 34,290 € 5+ 31,950 € 10+ 29,490 € 25+ 27,770 € 50+ 26,800 € Daha Fazla Fiyatlandırma... | Toplam:34,29 € Min: 1 / Çoklu: 1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 633,420 € 5+ 620,750 € 10+ 608,080 € 25+ 595,410 € 50+ 582,750 € | Toplam:633,42 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 479,400 € 5+ 469,810 € 10+ 460,220 € 25+ 450,640 € 50+ 441,050 € | Toplam:479,40 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 8mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ 250,750 € 5+ 245,740 € 10+ 240,720 € 25+ 235,710 € 50+ 230,690 € | Toplam:250,75 € Min: 1 / Çoklu: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 15.875mm | 4.5V | 30V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ 516,120 € 5+ 505,800 € 10+ 495,480 € 25+ 485,150 € 50+ 474,830 € | Toplam:516,12 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 2000000000 | - | Blind Hollow Shaft | - | 8mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ 602,820 € 5+ 590,760 € 10+ 578,710 € 25+ 566,650 € 50+ 554,590 € | Toplam:602,82 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 479,400 € 5+ 469,810 € 10+ 460,220 € 25+ 450,640 € 50+ 441,050 € | Toplam:479,40 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 6mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ 446,760 € 5+ 437,820 € 10+ 428,890 € 25+ 419,950 € 50+ 411,020 € | Toplam:446,76 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 6mm | 4.5V | 32V | -20°C | 70°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ 629,340 € 5+ 616,750 € 10+ 604,170 € 25+ 591,580 € 50+ 578,990 € | Toplam:629,34 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Hollow Shaft | - | 12mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ 507,960 € 5+ 497,800 € 10+ 487,640 € 25+ 477,480 € 50+ 467,320 € | Toplam:507,96 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 583,440 € 5+ 571,770 € 10+ 560,100 € 25+ 548,430 € 50+ 536,760 € | Toplam:583,44 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 299,050 € 5+ 293,070 € 10+ 287,090 € 25+ 281,110 € 50+ 275,130 € | Toplam:299,05 € Min: 1 / Çoklu: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 648,720 € 5+ 635,750 € 10+ 622,770 € 25+ 609,800 € 50+ 596,820 € | Toplam:648,72 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | CANOpen | Flange Mount | AHS/AHM36 Series | 6000rpm | 360000000 | - | Solid Shaft | 12mm | 6mm | 10V | 30V | -40°C | 85°C | IP66, IP67 | M12/5 Pin Connector | |||||
Each | 1+ 881,280 € 5+ 863,650 € 10+ 846,030 € 25+ 828,400 € 50+ 810,780 € | Toplam:881,28 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ 507,960 € 5+ 497,800 € 10+ 487,640 € 25+ 477,480 € 50+ 467,320 € | Toplam:507,96 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | SSI | Flange Mount | AFS/AFM60 SSI Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 4.5V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 827,220 € 5+ 810,680 € 10+ 794,130 € 25+ 777,590 € 50+ 761,040 € | Toplam:827,22 € Min: 1 / Çoklu: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | - | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||