1024PPR Rotary Encoders:
226 Ürün BulunduFarnell Türkiye'da çok çeşitli 1024PPR Rotary Encoders bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 4096PPR, 1000PPR, 500PPR & 10000PPR Rotary Encoders gibi geniş bir Rotary Encoders yelpazesi stoklarımızda mevcuttur: Sick, Sensata / Bei Sensors, Telemecanique Sensors, Siemens & Broadcom .
Görüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 207,060 € 5+ 202,920 € 10+ 198,780 € 25+ 194,640 € 50+ 190,500 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 50,510 € 5+ 46,120 € 10+ 41,730 € 50+ 38,810 € 100+ 35,100 € | Min: 1 / Çoklu: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 47,420 € 5+ 42,870 € 10+ 39,670 € 25+ 35,610 € 50+ 33,250 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 490,000 € 5+ 480,200 € 10+ 470,400 € 25+ 460,600 € 50+ 450,800 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.082,000 € 5+ 927,700 € 10+ 909,150 € 25+ 890,590 € 50+ 872,040 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 421,500 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1.108,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ 372,230 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI360P0 Series | 10000rpm | - | - | Hollow Shaft | - | 20mm | 10VDC | 30V | -25°C | 85°C | IP68, IP69K | M12 Connector | |||||
Each | 1+ 1.483,000 € 5+ 1.453,000 € 10+ 1.424,000 € 25+ 1.394,000 € 50+ 1.364,000 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | - | - | Blind Hollow Shaft | - | - | 7V | 12V | - | 75°C | IP65 | MS/10 Pin Connector | |||||
Each | 1+ 1.334,000 € 5+ 1.167,000 € 10+ 966,920 € 25+ 866,890 € 50+ 800,210 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | 3600000000 | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ 81,600 € 5+ 79,970 € 10+ 78,340 € 25+ 76,700 € 50+ 75,070 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DLS40 Series | 8000rpm | 2000000000 | 3Channels | Solid Shaft | 12mm | 6mm | 10VDC | 27V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ 578,340 € 5+ 566,770 € 10+ 555,210 € 25+ 543,640 € 50+ 532,070 € | Min: 1 / Çoklu: 1 | Mechanical | Absolute | 1024PPR | - | Horizontal | - | Binary | Flange Mount | SRS/SRM50 Series | 6000rpm | 3600000000 | - | Solid Shaft | - | 6mm | 7V | 12V | -30°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ 246,290 € 5+ 241,360 € 10+ 236,440 € 25+ 231,510 € 50+ 226,590 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 252,400 € 5+ 247,350 € 10+ 242,300 € 25+ 237,260 € 50+ 232,210 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10VDC | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 252,960 € 5+ 247,900 € 10+ 242,840 € 25+ 237,780 € 50+ 232,720 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 236,430 € 5+ 231,700 € 10+ 226,970 € 25+ 222,240 € 50+ 217,520 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ 125,460 € 5+ 122,950 € 10+ 120,440 € 25+ 117,930 € 50+ 115,420 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 464,100 € 5+ 454,820 € 10+ 445,540 € 25+ 436,250 € 50+ 426,970 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | Sine Cosine | Flange Mount | DFS60S Pro Series | 6000rpm | 3600000000 | - | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -30°C | 95°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ 283,530 € 5+ 277,860 € 10+ 272,190 € 25+ 266,520 € 50+ 260,850 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 14mm | 10VDC | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ 269,280 € 5+ 263,890 € 10+ 258,510 € 25+ 253,120 € 50+ 247,740 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10VDC | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ 244,330 € 5+ 220,070 € 10+ 205,150 € 25+ 186,730 € 50+ 179,060 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24VDC | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 95,140 € 5+ 81,630 € 10+ 76,380 € 25+ 69,930 € 50+ 65,380 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ 1.082,000 € 5+ 927,700 € 10+ 909,150 € 25+ 890,590 € 50+ 872,040 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 829,600 € 5+ 711,090 € 10+ 696,870 € 25+ 682,650 € 50+ 668,420 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 479,810 € 5+ 411,260 € 10+ 403,030 € 25+ 394,810 € 50+ 386,580 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector |