KDV Hariç

3600PPR Rotary Encoders:

15 Ürün Bulundu
Farnell Türkiye'da çok çeşitli 3600PPR Rotary Encoders bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders gibi geniş bir Rotary Encoders yelpazesi stoklarımızda mevcuttur: Sick, Siemens & Omron Industrial Automation .
Görüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4386281

RoHS

Each
1+
262,010 €
5+
256,770 €
10+
251,530 €
25+
246,290 €
50+
241,050 €
Toplam:262,01 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL
Flange Mount
DBS60 Series
9000rpm
3600000000
6Channels
Hollow Shaft
-
12mm
10V
27V
-20°C
85°C
IP65
Cable
4386270

RoHS

Each
1+
230,280 €
5+
225,670 €
10+
221,070 €
25+
216,460 €
50+
211,860 €
Toplam:230,28 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DBS60 Series
9000rpm
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
85°C
IP65, IP67
Cable
3413193

RoHS

Each
1+
368,100 €
Toplam:368,10 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
Line Driver, Quadrature
Chassis Mount
E6C3-C Series
5000rpm
-
3Channels
D Type Flatted End
15mm
8mm
5VDC
12VDC
-10°C
70°C
IP65
Wire Leaded
3413197

RoHS

Each
1+
412,730 €
Toplam:412,73 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
NPN/PNP Open Collector, Quadrature
Chassis Mount
E6C3-C Series
5000rpm
-
3Channels
D Type Flatted End
15mm
8mm
12VDC
24VDC
-10°C
70°C
IP65
Wire Leaded
4266851

RoHS

Each
1+
226,440 €
5+
221,910 €
10+
217,380 €
25+
212,850 €
50+
208,320 €
Toplam:226,44 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DBS60 Series
9000rpm
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
85°C
IP65, IP67
Cable
4386200

RoHS

Each
1+
249,710 €
5+
244,720 €
10+
239,720 €
25+
234,730 €
50+
229,730 €
Toplam:249,71 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
TTL
Flange Mount
DBS60 Series
9000rpm
3600000000
6Channels
Blind Hollow Shaft
-
10mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
Cable
4386351

RoHS

Each
1+
395,880 €
5+
346,400 €
10+
287,020 €
25+
257,320 €
50+
237,530 €
Toplam:395,88 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
6000rpm
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
-40°C
100°C
IP65, IP67
M12/8 Pin Connector
4386508

RoHS

Each
1+
318,330 €
5+
311,960 €
10+
305,600 €
25+
299,230 €
50+
292,860 €
Toplam:318,33 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
6000rpm
36000000000
6Channels
Hollow Shaft
-
15mm
10V
32V
-40°C
100°C
IP65
Cable
4386411

RoHS

Each
1+
280,210 €
5+
274,610 €
10+
269,000 €
25+
263,400 €
50+
257,790 €
Toplam:280,21 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
9000rpm
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
32V
-40°C
100°C
IP65, IP67
M23/12 Pin Connector
4386399

RoHS

Each
1+
274,030 €
5+
268,550 €
10+
263,070 €
25+
257,590 €
50+
252,110 €
Toplam:274,03 €
Min: 1 / Çoklu: 1
Mechanical
Incremental
3600PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
9000rpm
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
M23/12 Pin Connector
3466941

RoHS

Each
1+
336,470 €
Toplam:336,47 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
12000rpm
-
-
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP64, IP67
Cable with Connector
3466933

RoHS

Each
1+
336,470 €
Toplam:336,47 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
12000rpm
-
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
70°C
IP64, IP67
Cable with Connector
3466953

RoHS

Each
1+
336,470 €
Toplam:336,47 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
12000rpm
-
-
Solid Shaft
20mm
10mm
4.5V
5.5V
-40°C
100°C
IP64, IP67
Cable with Connector
3466963

RoHS

Each
1+
336,470 €
Toplam:336,47 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
12000rpm
-
-
Solid Shaft
20mm
10mm
10V
30V
-40°C
70°C
IP64, IP67
Cable with Connector
3466922

RoHS

Each
1+
336,470 €
Toplam:336,47 €
Min: 1 / Çoklu: 1
Optical
Incremental
3600PPR
0 Detents
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
12000rpm
-
-
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP64, IP67
Cable with Connector
1-15 / 15 ürünler
/ 1 sayfa

lider üretici

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account