TriCore 32-bit Microcontrollers:
164 Ürün BulunduFarnell Türkiye'da çok çeşitli TriCore 32-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers gibi geniş bir 32-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Infineon .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
1
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 54,710 € 5+ 50,330 € 10+ 42,610 € 25+ 41,230 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 166I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 21,070 € 10+ 16,860 € 25+ 15,800 € 50+ 15,330 € 100+ 14,210 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 34,140 € 5+ 32,430 € 10+ 26,320 € 25+ 24,800 € 50+ 24,300 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,690 € 10+ 15,710 € 25+ 14,730 € 50+ 13,720 € 100+ 12,960 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 16,860 € 25+ 15,800 € 50+ 15,330 € 100+ 14,210 € | Min: 10 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 15,710 € 25+ 14,730 € 50+ 13,720 € 100+ 12,960 € | Min: 10 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 42,610 € 25+ 41,230 € | Min: 10 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 14,930 € 10+ 11,870 € 25+ 10,900 € 50+ 10,590 € 100+ 10,280 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 29,890 € 5+ 26,900 € 10+ 22,540 € 25+ 21,190 € 50+ 20,770 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 26,320 € 25+ 24,800 € 50+ 24,300 € | Min: 10 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 22,540 € 25+ 21,190 € 50+ 20,770 € | Min: 10 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 11,870 € 25+ 10,900 € 50+ 10,590 € 100+ 10,280 € | Min: 10 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 34,400 € 5+ 31,650 € 10+ 26,350 € 25+ 24,960 € 50+ 24,910 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 167I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 31,960 € 5+ 29,890 € 10+ 27,820 € 25+ 26,560 € 50+ 26,030 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 144Pins | TQFP | 101I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 18,350 € 10+ 14,750 € 25+ 13,850 € 50+ 13,360 € 100+ 12,860 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 37,560 € 5+ 34,090 € 10+ 30,610 € 25+ 28,870 € 50+ 28,860 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 176Pins | LQFP | 127I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 32,970 € 5+ 29,860 € 10+ 26,750 € 25+ 25,200 € 50+ 24,700 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 144Pins | LQFP | 94I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 33,740 € 5+ 30,580 € 10+ 27,410 € 25+ 25,820 € 50+ 21,810 € | Min: 1 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 292Pins | LFBGA | 133I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 32,410 € 25+ 30,540 € 50+ 29,930 € | Min: 10 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | - | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,190 € 10+ 17,710 € 25+ 16,040 € 50+ 15,750 € 100+ 15,450 € | Min: 1 / Çoklu: 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | - | 180MHz | - | 2.5MB | 176Pins | LQFP | 86I/O's | - | CAN | - | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 26,750 € 25+ 25,200 € 50+ 24,700 € | Min: 10 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 12,890 € 10+ 10,220 € 25+ 9,570 € 50+ 8,840 € 100+ 8,390 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | - | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 98,310 € 5+ 90,450 € 10+ 76,010 € 25+ 72,400 € | Min: 1 / Çoklu: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | TQFP | 169I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 27,820 € 25+ 26,560 € 50+ 26,030 € | Min: 10 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 27,410 € 25+ 25,820 € 50+ 21,810 € | Min: 10 / Çoklu: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 |