KDV Hariç

Power Architecture 32-bit Microcontrollers:

134 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Power Architecture 32-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers gibi geniş bir 32-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Nxp & Stmicroelectronics .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
1
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2218388

RoHS

Date/Lot Code

Each
1+
22,850 €
5+
20,570 €
10+
15,740 €
25+
15,430 €
50+
15,110 €
Min: 1 / Çoklu: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
-
120MHz
-
1MB
144Pins
LQFP
-
-
CAN, SPI, UART
-
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218390

RoHS

Each
1+
21,800 €
10+
20,520 €
25+
19,700 €
50+
18,880 €
100+
18,500 €
Min: 1 / Çoklu: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
-
120MHz
-
1MB
144Pins
LQFP
-
-
CAN, SPI, UART
-
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3294291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
6,840 €
10+
5,480 €
25+
5,140 €
50+
4,730 €
100+
4,560 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
-
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
-
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3294295

RoHS

Each
1+
7,230 €
10+
5,640 €
25+
5,240 €
50+
4,820 €
100+
4,770 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
-
80MHz
-
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
-
96KB
27Channels
12Bit
1.14V
1.26V
-40°C
125°C
Surface Mount
SPC5
SPC582Bx
AEC-Q100
3294291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
5,480 €
25+
5,140 €
50+
4,730 €
100+
4,560 €
250+
4,460 €
Min: 10 / Çoklu: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
-
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
-
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
4262856

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+
20,190 €
5+
17,990 €
10+
15,790 €
25+
15,080 €
50+
14,780 €
Min: 1 / Çoklu: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
-
160MHz
-
4MB
144Pins
TQFP-EP
120I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
4262856RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
15,790 €
25+
15,080 €
50+
14,780 €
Min: 10 / Çoklu: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
-
160MHz
-
4MB
144Pins
TQFP-EP
120I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
2450448

RoHS

Each
1+
144,660 €
5+
141,850 €
10+
139,040 €
25+
138,000 €
Min: 1 / Çoklu: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
-
132MHz
-
3MB
416Pins
TEPBGA
256I/O's
-
CAN, SCI, SPI
-
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1579886

RoHS

Each
1+
77,490 €
5+
75,820 €
10+
74,140 €
25+
72,470 €
Min: 1 / Çoklu: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
-
132MHz
-
2MB
416Pins
BGA
256I/O's
-
CAN, SCI, SPI
-
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2908857

RoHS

Date/Lot Code

Each
1+
47,090 €
5+
42,380 €
10+
37,580 €
25+
36,020 €
Min: 1 / Çoklu: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
-
264MHz
-
4MB
416Pins
MAPBGA
293I/O's
-
CAN, DSPI, ESCI
-
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
2931343

RoHS

Each
1+
33,110 €
5+
32,450 €
10+
31,790 €
25+
31,120 €
Min: 1 / Çoklu: 1
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
-
240MHz
-
2MB
257Pins
MAPBGA
-
-
CAN, Ethernet, I2C, LIN, SPI
-
1.5MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
AEC-Q100
3498805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
43,150 €
5+
39,510 €
10+
35,470 €
25+
33,740 €
50+
32,950 €
Min: 1 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
-
180MHz
-
6MB
292Pins
FPBGA
-
-
CAN, Ethernet, LINFlex, I2C, SPI
-
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
2668342

RoHS

Date/Lot Code

Each
1+
24,890 €
5+
22,470 €
10+
20,040 €
25+
20,030 €
50+
19,630 €
Min: 1 / Çoklu: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
-
200MHz
-
2.5MB
144Pins
LQFP
79I/O's
-
CAN, Ethernet, LIN, SPI, UART
-
384KB
-
-
3.15V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2908856

RoHS

Date/Lot Code

Each
1+
31,800 €
5+
28,620 €
10+
24,780 €
25+
24,280 €
50+
23,790 €
Min: 1 / Çoklu: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
-
220MHz
-
4MB
416Pins
MAPBGA
293I/O's
-
CAN, DSPI, ESCI
-
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3498805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
35,470 €
25+
33,740 €
50+
32,950 €
Min: 10 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
32bit
180MHz
180MHz
6MB
292Pins
FPBGA
-
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
2164290

Date/Lot Code

Each
1+
83,830 €
5+
72,160 €
10+
60,490 €
25+
59,280 €
Min: 1 / Çoklu: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
-
264MHz
-
4MB
516Pins
PBGA
-
-
CAN, SCI, SPI
-
265KB
64Channels
12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3766522

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+
41,330 €
5+
37,910 €
10+
34,480 €
25+
33,040 €
50+
33,010 €
Min: 1 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
-
200MHz
-
10MB
176Pins
eLQFP
-
-
CAN, Ethernet, LINFlex, I2C, SPI
-
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3052407

RoHS

Date/Lot Code

Each
1+
59,170 €
5+
52,810 €
10+
46,440 €
25+
45,510 €
Min: 1 / Çoklu: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
-
264MHz
-
8MB
516Pins
MAPBGA
283I/O's
-
CAN, SPI, SCI
-
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3294294RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
7,090 €
25+
6,590 €
50+
6,060 €
100+
5,550 €
250+
5,310 €
Min: 10 / Çoklu: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
-
80MHz
-
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
-
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3498807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
38,800 €
5+
34,920 €
10+
28,110 €
25+
26,400 €
50+
25,880 €
Min: 1 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
-
180MHz
-
6MB
176Pins
LQFP
-
-
CAN, Ethernet, LINFlex, I2C, SPI
-
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
2102745

RoHS

Date/Lot Code

Each
1+
47,160 €
5+
42,720 €
10+
38,270 €
25+
37,500 €
50+
36,740 €
Min: 1 / Çoklu: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
-
150MHz
-
4MB
176Pins
LQFP
84I/O's
-
CAN, SCI, SPI
-
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3128731

RoHS

Date/Lot Code

Each
1+
56,330 €
5+
50,700 €
10+
41,420 €
25+
40,590 €
Min: 1 / Çoklu: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
-
264MHz
-
8MB
416Pins
MAPBGA
283I/O's
-
CAN, SPI, SCI
-
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3498807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
28,110 €
25+
26,400 €
50+
25,880 €
Min: 10 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
32bit
180MHz
180MHz
6MB
176Pins
LQFP
-
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
3294294

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+
9,090 €
10+
7,090 €
25+
6,590 €
50+
6,060 €
100+
5,550 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
-
80MHz
-
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
-
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3766522RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
34,480 €
25+
33,040 €
50+
33,010 €
Min: 10 / Çoklu: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
-
200MHz
-
10MB
176Pins
eLQFP
-
-
CAN, Ethernet, LINFlex, I2C, SPI
-
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
1-25 / 134 ürünler
/ 6 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account