KDV Hariç

PIC32 32-bit Microcontrollers:

1.900 Ürün Bulundu
Farnell Türkiye'da çok çeşitli PIC32 32-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC32, RX, Power Architecture & AVR32 32-bit Microcontrollers gibi geniş bir 32-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
1778989

RoHS

Date/Lot Code

Each
1+
10,290 €
25+
9,430 €
100+
8,530 €
250+
8,100 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097776

RoHS

Date/Lot Code

Each
1+
2,700 €
25+
2,650 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
16KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1778492

RoHS

Date/Lot Code

Each
1+
11,070 €
25+
10,130 €
100+
9,660 €
250+
9,180 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778491

RoHS

Each
1+
11,550 €
25+
11,360 €
100+
11,160 €
250+
10,970 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2765506

RoHS

Each
1+
5,070 €
25+
4,970 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
28Pins
QFN
17I/O's
I2C, I2S, SPI, UART
64KB
9Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX2xx
-
2612150

RoHS

Date/Lot Code

Each
1+
1,880 €
25+
1,840 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SPDIP
22I/O's
I2S, LIN, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MM
-
2768703

RoHS

Date/Lot Code

Each
1+
2,710 €
25+
2,450 €
100+
2,340 €
250+
2,230 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
64Pins
TQFP
52I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3530076

RoHS

Date/Lot Code

Each
1+
6,330 €
25+
6,200 €
100+
6,140 €
250+
6,130 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
48Pins
TQFP
37I/O's
CAN, I2C, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
2313768

RoHS

Date/Lot Code

Each
1+
4,760 €
25+
4,660 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3052589

RoHS

Date/Lot Code

Each
1+
15,600 €
25+
15,290 €
100+
14,980 €
250+
14,660 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2499362

RoHS

Date/Lot Code

Each
1+
11,580 €
25+
11,350 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2765497

RoHS

Date/Lot Code

Each
1+
5,750 €
25+
5,740 €
100+
5,730 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3637082

RoHS

Date/Lot Code

Each
1+
5,570 €
25+
5,460 €
100+
5,350 €
250+
5,240 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
1778953

RoHS

Date/Lot Code

Each
1+
8,110 €
25+
7,890 €
100+
7,680 €
250+
7,460 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3638154

RoHS

Date/Lot Code

Each
1+
13,060 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
2419680

RoHS

Date/Lot Code

Each
1+
4,830 €
25+
4,700 €
100+
4,570 €
250+
4,440 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
28Pins
SOIC
21I/O's
I2S, SPI, UART
64KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3637634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+
7,670 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
1677915

RoHS

Date/Lot Code

Each
1+
6,530 €
25+
6,400 €
100+
6,270 €
250+
6,140 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1640233

RoHS

Date/Lot Code

Each
1+
7,540 €
25+
7,390 €
100+
7,240 €
250+
7,090 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097773

RoHS

Date/Lot Code

Each
1+
4,450 €
25+
4,360 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
128KB
28Pins
SDIP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1778490

RoHS

Date/Lot Code

Each
1+
10,640 €
25+
10,430 €
100+
10,210 €
250+
10,000 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778975

RoHS

Date/Lot Code

Each
1+
9,860 €
25+
9,660 €
100+
9,470 €
250+
9,270 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778990

RoHS

Date/Lot Code

Each
1+
11,520 €
25+
11,320 €
100+
11,120 €
250+
10,920 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1523324

RoHS

Each
1+
11,420 €
25+
9,990 €
100+
8,280 €
250+
7,420 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2467672

RoHS

Date/Lot Code

Each
1+
4,700 €
25+
4,610 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
64KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
1-25 / 1900 ürünler
/ 76 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account