AVR 32-bit Microcontrollers:
30 Ürün BulunduFarnell Türkiye'da çok çeşitli AVR 32-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers gibi geniş bir 32-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 16,070 € 25+ 14,610 € 100+ 14,030 € 800+ 13,440 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 11,470 € 25+ 11,320 € 100+ 11,210 € 1000+ 11,090 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ 11,420 € 25+ 10,560 € 100+ 9,700 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 16,070 € 25+ 14,610 € 100+ 14,030 € 800+ 13,440 € | Min: 10 / Çoklu: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 11,470 € 25+ 11,320 € 100+ 11,210 € 1000+ 11,090 € | Min: 10 / Çoklu: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ 12,590 € 25+ 11,450 € 100+ 10,380 € 250+ 10,170 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ 8,680 € 25+ 7,890 € 100+ 7,170 € 250+ 7,030 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 9,770 € 25+ 8,940 € 100+ 8,320 € 250+ 8,110 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 160+ 8,200 € | Min: 160 / Çoklu: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 5,790 € | Min: 4000 / Çoklu: 4000 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 48MHz | 128KB | 64Pins | QFN | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 160+ 6,080 € | Min: 160 / Çoklu: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 8,350 € | Min: 1500 / Çoklu: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ 6,680 € | Min: 250 / Çoklu: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 7,950 € | Min: 2500 / Çoklu: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 4,680 € | Min: 1500 / Çoklu: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 5,600 € | Min: 2500 / Çoklu: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 6,770 € | Min: 2500 / Çoklu: 2500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ 5,520 € | Min: 250 / Çoklu: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 7,360 € | Min: 1500 / Çoklu: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 160+ 7,210 € | Min: 160 / Çoklu: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 250+ 7,870 € | Min: 250 / Çoklu: 250 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 6,230 € | Min: 1500 / Çoklu: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | |||||
Each | 1+ 9,420 € 5+ 7,020 € 10+ 6,000 € 25+ 5,500 € 100+ 5,080 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3L Series Microcontrollers | AVR | 32 bit | 50MHz | 128KB | 48Pins | TQFP | 36I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | |||||
Each | 1+ 6,180 € 10+ 4,820 € 100+ 3,970 € | Min: 1 / Çoklu: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 64KB | 48Pins | TQFP | 28I/O's | I2C, Serial, USART, USB | 16KB | 6Channels | 10Bit | 1.8V | 3.3V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ 6,790 € 5+ 5,900 € 10+ 5,450 € 25+ 5,330 € 100+ 5,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | AVR32 Family ATUC Series Microcontrollers | AVR | 32 bit | 50MHz | 256KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC256 |