0
0 Items0,00 €
KDV Hariç
KDV Hariç

32-bit Microcontrollers :

2.954 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2946886

RoHS

Each
1+8,330 €
10+6,900 €
25+6,120 €
50+5,900 €
100+5,680 €
Daha Fazla Fiyatlandırma...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
80Pins
LQFP
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
2946665

RoHS

Date/Lot Code

Each
1+17,710 €
10+14,960 €
25+14,230 €
50+13,950 €
100+13,660 €
RX Family RX600 Series RX630 Group Microcontrollers
RX
32 bit
100MHz
2MB
144Pins
LQFP
117I/O's
CAN, I2C, SPI, UART, USB
128KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3128724

RoHS

Date/Lot Code

Each
1+26,580 €
10+20,840 €
25+19,440 €
50+18,910 €
100+18,360 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
64Pins
LQFP
39I/O's
CAN, I2C, SCI, SPI
96KB
8Channels
10Bit
1.2V
3.3V
-40°C
125°C
Surface Mount
MPC5xxx
MPC56xx
AEC-Q100
3224857

RoHS

Date/Lot Code

Each
180+6,750 €
RX Family RX600 Series RX621 Group Microcontrollers
-
32 bit
100MHz
256KB
144Pins
LFQFP
103I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2931346

RoHS

Date/Lot Code

Each
1+48,530 €
5+44,680 €
10+40,470 €
25+38,250 €
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
1.3MB
257Pins
MAPBGA
-
CAN, I2C, LIN, SPI
1MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
-
2946653

RoHS

Date/Lot Code

Each
1+17,790 €
10+14,370 €
25+13,780 €
50+12,960 €
100+12,140 €
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
176Pins
LFBGA
126I/O's
CAN, I2C, SCI, SPI, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2946887

RoHS

Each
1+10,210 €
10+7,940 €
25+7,330 €
50+6,950 €
100+6,570 €
Daha Fazla Fiyatlandırma...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
2931345

RoHS

Date/Lot Code

Each
1+49,810 €
5+45,640 €
10+41,280 €
25+38,440 €
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
1.3MB
257Pins
MAPBGA
-
CAN, I2C, LIN, SPI
1MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
-
2857729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+5,830 €
25+5,680 €
100+5,670 €
1200+4,840 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
100Pins
TQFP
53I/O's
I2C, I2S, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX3xx
-
2768705

RoHS

Date/Lot Code

Each
1+22,740 €
25+20,850 €
100+19,880 €
250+18,900 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3213822

RoHS

Date/Lot Code

Each
120+11,290 €
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2946885

RoHS

Each
1+10,340 €
10+8,400 €
25+7,690 €
50+7,330 €
100+6,960 €
Daha Fazla Fiyatlandırma...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
2768707

RoHS

Date/Lot Code

Each
1+21,670 €
25+19,780 €
100+18,290 €
250+18,280 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2841111

RoHS

Date/Lot Code

Each
1+4,410 €
10+3,350 €
25+2,930 €
50+2,860 €
100+2,790 €
Daha Fazla Fiyatlandırma...
Coldfire+ Family MCF51QU Series Microcontrollers
ColdFire v1
32 bit
50MHz
32KB
32Pins
QFN
22I/O's
I2C, SPI, UART
8KB
6Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
ColdFire+
MCF51QU
-
3637787

RoHS

Date/Lot Code

Each
260+8,980 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TFBGA
78I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3628362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1500+6,940 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
64KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
16KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637707

RoHS

Date/Lot Code

Each
80+8,570 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
512KB
64Pins
VFQFN
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3628337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
4000+7,400 €
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
512KB
48Pins
VQFN
28I/O's
I2C, SPI, UART, USART, USB
96KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
3637611

RoHS

Date/Lot Code

Each
119+8,040 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637136

RoHS

Date/Lot Code

Each
119+5,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3636335

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
3300+1,960 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
128KB
48Pins
UQFN
38I/O's
I2S, LIN, SPI, UART
16KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3775937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1000+215,890 €
AURIX Family TC39x Series Microcontrollers
TriCore
32 bit
300MHz
16MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, SPI
6.75MB
114Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC39x
AEC-Q100
3628295

RoHS

Date/Lot Code

Each
60+11,680 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
84MHz
256KB
144Pins
LQFP
110I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3637175

RoHS

Date/Lot Code

Each
320+3,380 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
64KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3628291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
800+11,180 €
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
84MHz
256KB
144Pins
LQFP
110I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
601-625 / 2954 ürünler
/ 119 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account