0
0 Items0,00 €
KDV Hariç
KDV Hariç

32-bit Microcontrollers :

2.954 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3637565

RoHS

Date/Lot Code

Each
160+8,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637481

RoHS

Date/Lot Code

Each
90+8,490 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3589381

RoHS

Date/Lot Code

Each
1+8,760 €
25+8,100 €
100+8,030 €
250+7,950 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
VQFN
49I/O's
CAN, I2C, LIN, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3638039

RoHS

Date/Lot Code

Each
60+16,280 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
1MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3636312

RoHS

Date/Lot Code

Each
320+1,980 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
64Pins
TQFP
52I/O's
I2S, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3636587

RoHS

Date/Lot Code

Each
320+3,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3638203

RoHS

Date/Lot Code

Each
260+11,860 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
100Pins
TFBGA
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637649

RoHS

Date/Lot Code

Each
160+8,200 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
512KB
64Pins
TQFP
46I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3577756

RoHS

Date/Lot Code

Each
1+9,100 €
25+8,600 €
100+8,390 €
250+8,130 €
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
128KB
64Pins
QFN
45I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
11Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1000+8,780 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636298

RoHS

Date/Lot Code

Each
329+1,710 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SSOP
21I/O's
I2S, LIN, SPI, UART
16KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2314709

Date/Lot Code

Each
1+214,760 €
5+197,730 €
10+179,110 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1748992

RoHS

Date/Lot Code

Each
1+19,840 €
10+14,850 €
25+13,860 €
50+13,580 €
100+13,310 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
QFP
54I/O's
CAN, I2C, SCI, SPI
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
1698076

RoHS

Date/Lot Code

Each
1+34,650 €
5+31,600 €
10+28,540 €
25+26,230 €
50+25,710 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2313986

RoHS

Date/Lot Code

Each
1+28,860 €
5+26,080 €
10+23,300 €
25+21,080 €
50+20,660 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
2345688

RoHS

Date/Lot Code

Each
119+5,300 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2085037

RoHS

Date/Lot Code

Each
1+73,050 €
5+67,180 €
10+61,220 €
25+57,630 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2467670

RoHS

Date/Lot Code

Each
1+14,410 €
25+13,220 €
100+11,960 €
250+11,720 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2467664

RoHS

Date/Lot Code

Each
1+13,170 €
25+12,080 €
100+11,170 €
250+11,160 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2668339

RoHS

Date/Lot Code

Each
1+41,370 €
5+37,630 €
10+33,880 €
25+30,880 €
50+30,260 €
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
6MB
176Pins
LQFP
129I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
3213814

RoHS

Date/Lot Code

Each
500+2,190 €
RX Family RX200 Series RX230 Group Microcontrollers
RXv2
32 bit
54MHz
256KB
64Pins
LFQFP
47I/O's
I2C, SPI, UART
32KB
12Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
2985276

RoHS

Date/Lot Code

Each
1+6,000 €
10+4,630 €
25+4,070 €
50+3,990 €
100+3,900 €
Daha Fazla Fiyatlandırma...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
32 bit
32MHz
32KB
48Pins
LQFP
-
SCI, SPI
2KB
7Channels
10Bit
3.5V
20V
-40°C
125°C
Surface Mount
S12 Magni V
S12ZVMA
AEC-Q100
2768865

RoHS

Date/Lot Code

Each
1+18,290 €
25+15,200 €
100+15,190 €
250+15,180 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2772869

RoHS

Date/Lot Code

Each
1680+4,250 €
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM Cortex-M0
-
-
32KB
88Pins
QFN
-
I2C
16KB
-
-
3V
3.6V
-40°C
85°C
Surface Mount
EZ-USB
CYUSB3xx
-
2946654

RoHS

Date/Lot Code

Each
490+6,670 €
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
512KB
64Pins
LQFP
42I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
12Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
576-600 / 2954 ürünler
/ 119 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account