0
0 Items0,00 €
KDV Hariç
KDV Hariç

16-bit Microcontrollers :

2.422 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635081

RoHS

Date/Lot Code

Each
282+2,140 €
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3380519

RoHS

Date/Lot Code

Each
1+3,530 €
25+3,230 €
100+3,170 €
250+3,100 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
19I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635012

RoHS

Date/Lot Code

Each
90+9,240 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1600+2,750 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635733

RoHS

Date/Lot Code

Each
238+3,350 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1600+3,220 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499464

RoHS

Date/Lot Code

Each
1+3,290 €
25+3,280 €
100+3,010 €
250+2,730 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+2,630 €
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635320

RoHS

Date/Lot Code

Each
119+4,730 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315915

RoHS

Date/Lot Code

Each
1+3,460 €
25+3,170 €
100+2,880 €
250+2,820 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2314632

RoHS

Date/Lot Code

Each
1+35,910 €
5+31,420 €
10+26,030 €
25+23,340 €
50+22,870 €
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
90I/O's
I2C, SCI, SPI
16KB
16Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12E
HCS12
-
1576851

RoHS

Date/Lot Code

Each
119+5,180 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
65I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576846

RoHS

Date/Lot Code

Each
119+4,680 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1165815

RoHS

Date/Lot Code

Each
1+49,300 €
5+44,780 €
10+40,260 €
25+37,990 €
50+37,230 €
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
20KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2317929

RoHS

Date/Lot Code

Each
1+3,000 €
25+2,980 €
100+2,970 €
250+2,920 €
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1510870

RoHS

Date/Lot Code

Each
160+4,730 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2443163

RoHS

Date/Lot Code

Each
1+4,280 €
25+4,190 €
100+4,110 €
250+4,020 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493341

RoHS

Date/Lot Code

Each
1+5,630 €
25+5,420 €
100+5,010 €
250+4,590 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2810084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+3,230 €
25+3,170 €
100+3,140 €
1600+2,720 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2901219

RoHS

Date/Lot Code

Each
800+4,720 €
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
32KB
64Pins
LQFP
24I/O's
SCI, SPI
4KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
2810086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+7,880 €
25+7,400 €
100+6,920 €
1200+6,440 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+5,240 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635195

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
2100+2,090 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635190

RoHS

Date/Lot Code

Each
210+2,760 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Through Hole
PIC24F KA
PIC24
-
3635271

RoHS

Date/Lot Code

Each
184+4,690 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TFBGA
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
651-675 / 2422 ürünler
/ 97 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account