0
0 Items0,00 €
KDV Hariç
KDV Hariç

16-bit Microcontrollers :

2.422 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2946649

RoHS

Date/Lot Code

Each
1500+8,110 €
R8C Family R8C/Tiny Series R8C/2B Group Microcontrollers
R8C
16 bit
20MHz
128KB
64Pins
LQFP
55I/O's
I2C, LIN, UART
7.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/Tiny
R8C
-
2991806

RoHS

Date/Lot Code

Each
1+2,180 €
25+2,000 €
100+1,960 €
250+1,920 €
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2901224

RoHS

Date/Lot Code

Each
1250+2,410 €
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
32KB
32Pins
LQFP
16I/O's
LIN, SCI, SPI
2KB
6Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
3635459

RoHS

Date/Lot Code

Each
225+2,540 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635976

RoHS

Date/Lot Code

Each
1+7,790 €
25+7,130 €
100+6,470 €
250+6,340 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+4,510 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1600+2,450 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635347

RoHS

Date/Lot Code

Each
480+1,410 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635251

RoHS

Date/Lot Code

Each
183+3,210 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+8,000 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3385557

RoHS

Date/Lot Code

Each
1+3,890 €
25+3,810 €
100+3,730 €
250+3,660 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635895

RoHS

Date/Lot Code

Each
135+5,210 €
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635885

RoHS

Date/Lot Code

Each
160+3,470 €
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3677960

RoHS

Date/Lot Code

Each
1+1,600 €
25+1,470 €
100+1,440 €
250+1,410 €
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3635282

RoHS

Date/Lot Code

Each
119+4,720 €
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3380516

RoHS

Date/Lot Code

Each
1+2,720 €
25+2,610 €
100+2,490 €
250+2,270 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635301

RoHS

Date/Lot Code

Each
119+5,720 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635191

RoHS

Date/Lot Code

Each
282+2,190 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
2100+2,850 €
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635793

RoHS

Date/Lot Code

Each
160+4,390 €
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3635725

RoHS

Date/Lot Code

Each
180+3,420 €
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499459

RoHS

Date/Lot Code

Each
1+3,490 €
25+3,200 €
100+3,050 €
250+2,900 €
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
53I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635112

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1600+1,420 €
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3634914

RoHS

Date/Lot Code

Each
119+7,820 €
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
1200+7,290 €
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
626-650 / 2422 ürünler
/ 97 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account