Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 187,390 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX11046EVKIT+ is a MAX11046 evaluation kit. The MAX11046 evaluation kit (EV kit) provides a proven design to evaluate the MAX11046 8 channel, 16-bit, simultaneous-sampling ADC. The EV kit also includes Windows® 2000-, Windows XP®- and Windows Vista®- compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11046. The MAX11046 EV kit PCB comes with a MAX11046ETN+ installed. The MAX11046 EV kit can also be used to evaluate the MAX11044, MAX11045, MAX11047, MAX11048 and MAX11049.
- 8 simultaneous ADC channel inputs
- BNC connectors for all signal input channels
- 6V to 8V single power supply operation
- USB-PC connection
- Proven PCB layout
- Automatic Test Equipment; Multiphase Motor Control; Power-Factor Monitoring and Correction; Power-Grid Protection; Vibration and Waveform Analysis
Uygulamalar
Signal Processing
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analog Devices
16bit
Data Converter
Eval Board MAX11046, Software
No SVHC (04-Feb-2026)
MAX11046
250kSPS
ADC
-
Teknik Belgeler (1)
İlgili Ürünler
6 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi