0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.194 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2290948

RoHS

1 Reel: (100ft/30.5m)
Makara
1+101,470 €
5+99,440 €
10+97,410 €
25+95,380 €
PTFE
Red
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290889

RoHS

1 Reel: (100ft/30.5m)
Makara
1+18,670 €
5+18,300 €
10+17,920 €
25+17,550 €
PVC
Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290904

RoHS

1 Reel: (100ft/30.5m)
Makara
1+20,540 €
5+20,130 €
10+19,720 €
25+19,310 €
PVC
Black
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
300V
Tinned Copper
1.295mm
UL 1007, UL 1569
-
4326969

RoHS

1 Reel: (16ft/5m)
Makara
1+55,250 €
5+44,800 €
10+38,560 €
25+37,790 €
Silicone Rubber
Red
13AWG
651 x 0.07mm
5m
16ft
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
1764995

RoHS

1 Reel: (100ft/30.5m)
Makara
1+90,670 €
5+88,860 €
10+87,040 €
25+85,230 €
MPPE
Red
12AWG
65 x 30AWG
30.5m
100ft
105°C
3.3mm²
600V
Tinned Copper
2.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1285930

RoHS

1 Reel: (328ft/100m)
Makara
1+60,810 €
5+59,590 €
10+58,380 €
25+57,160 €
Silicone
Red
21AWG
16 x 0.2mm
100m
328ft
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
1285962

RoHS

Coil of 1
1+138,900 €
5+136,120 €
10+133,340 €
25+130,570 €
Silicone
Black
16AWG
30 x 0.25mm
100m
328ft
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
2290882

RoHS

1 Reel: (100ft/30.5m)
Makara
1+19,210 €
5+18,830 €
10+18,440 €
25+18,060 €
PVC
Yellow
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182482

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+68,990 €
5+67,610 €
10+66,230 €
25+64,850 €
PVC
White
24AWG
7 x 0.2mm
304.8m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199017

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+126,000 €
5+123,480 €
10+120,960 €
25+118,440 €
-
-
-
7 x 0.255mm
304.8m
1000ft
-
0.357mm²
-
-
-
-
-
1285948

RoHS

1 Reel: (328ft/100m)
Makara
1+98,940 €
5+96,960 €
10+94,980 €
25+93,000 €
Silicone
Green, Yellow
18AWG
32 x 0.2mm
100m
328ft
180°C
1mm²
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
1184071

RoHS

1 Reel: (328ft/100m)
Makara
1+169,510 €
5+145,850 €
10+118,330 €
25+115,960 €
PTFE
Blue
24AWG
7 x 0.2mm
100m
328ft
190°C
0.22mm²
600V
Silver Plated Copper
1.2mm
-
-
2290833

RoHS

1 Reel: (100ft/30.5m)
Makara
1+27,560 €
5+27,010 €
10+26,460 €
25+25,910 €
PVC
Blue
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290964

RoHS

1 Reel: (100ft/30.5m)
Makara
1+101,010 €
5+98,990 €
10+96,970 €
25+94,950 €
PTFE
Red
26AWG
19 x 38AWG
30.5m
100ft
200°C
0.155mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1619607

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+266,150 €
5+260,830 €
10+255,500 €
25+250,180 €
PTFE
Black
28AWG
7 x 0.13mm
304.8m
1000ft
200°C
0.072mm²
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

1 Reel: (328ft/100m)
Makara
1+184,140 €
5+158,440 €
10+128,540 €
25+125,970 €
-
-
24AWG
7 x 0.2mm
100m
328ft
190°C
0.22mm²
300V
Silver Plated Copper
0.95mm
-
-
1184033

RoHS

1 Reel: (328ft/100m)
Makara
1+183,100 €
5+157,550 €
10+127,820 €
25+125,260 €
PTFE
Green
24AWG
7 x 0.2mm
100m
328ft
190°C
0.22mm²
300V
Silver Plated Copper
0.95mm
-
-
1182495

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+107,090 €
5+104,950 €
10+102,810 €
25+100,660 €
PVC
White
20AWG
10 x 0.255mm
304.8m
1000ft
105°C
0.51mm²
300V
Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199128

RoHS

1 Reel: (100ft/30.5m)
Makara
1+87,830 €
5+86,070 €
10+84,320 €
25+82,560 €
-
-
-
19 x 32AWG
30.5m
100ft
-
0.62mm²
-
Silver Plated Copper
-
-
-
1230981

RoHS

1 Reel: (951ft/290m)
Makara
1+24,430 €
5+23,000 €
-
Unjacketed
24AWG
Solid
290m
951ft
200°C
0.203mm²
-
Tinned Copper
0.5mm
BS 4520, BS 60317/20
-
2290774

RoHS

1 Reel: (100ft/30.5m)
Makara
1+50,360 €
5+49,350 €
10+48,350 €
25+47,340 €
PTFE
Black
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764959

RoHS

1 Reel: (100ft/30.5m)
Makara
1+34,570 €
5+33,880 €
10+33,190 €
25+32,500 €
MPPE
Red
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.82mm²
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
135460

RoHS

1 Reel: (32ft/10m)
Makara
1+544,970 €
5+442,140 €
10+433,300 €
25+424,450 €
Silicone Rubber
Transparent
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
1184011

RoHS

1 Reel: (328ft/100m)
Makara
1+173,310 €
5+149,130 €
10+120,990 €
25+118,570 €
-
-
26AWG
7 x 0.15mm
100m
328ft
190°C
0.124mm²
300V
Silver Plated Copper
0.8mm
-
-
135380

RoHS

1 Reel: (82ft/25m)
Makara
1+129,680 €
5+99,520 €
10+90,140 €
25+80,750 €
TPE
Red
-
651 x 0.07mm
25m
82ft
90°C
2.5mm²
750V
Copper
3.6mm
-
-
201-225 / 6194 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account