0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.195 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3376784

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328ft/100m)
Makara
1+12,940 €
3+12,100 €
5+11,160 €
-
PVC
Green
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3376788

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328ft/100m)
Makara
1+12,940 €
3+12,100 €
5+11,160 €
-
PVC
Yellow
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3374584

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328.08ft/100m)
Makara
1+20,650 €
3+20,040 €
-
PVC
Pink
-
20AWG
16 x 0.2mm
-
-
100m
-
328.08ft
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3291904

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Yellow
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3376782

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328ft/100m)
Makara
1+13,110 €
3+12,240 €
5+11,300 €
-
PVC
Blue
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536211

RoHS

1 Reel: (1640ft/500m)
Makara
1+193,040 €
5+177,280 €
-
PVC
Black
-
-
32 x 0.2mm
-
-
500m
-
1640ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536192

RoHS

1 Reel: (328ft/100m)
Makara
1+38,670 €
5+34,710 €
-
PVC
Grey
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536094

RoHS

1 Reel: (328ft/100m)
Makara
1+17,190 €
5+16,600 €
-
PVC
Black, Yellow
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3291899

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Green
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
2290986

RoHS

1 Reel: (1000ft/305m)
Makara
1+333,430 €
5+326,760 €
10+320,090 €
25+313,420 €
-
PTFE
White
-
30AWG
7 x 38AWG
-
-
305m
-
1000ft
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2291027

RoHS

1 Reel: (100ft/30.5m)
Makara
1+29,200 €
5+28,620 €
10+28,030 €
25+27,450 €
-
PVC
White
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.229mm²
600V
Tinned Copper
-
1.12mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1743550

RoHS

1 Reel: (100ft/30.5m)
Makara
1+91,160 €
-
PVC
Black
-
20AWG
7 x 0.32mm
-
-
30.5m
-
100ft
105°C
0.562mm²
300V
Copper
-
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2290992

RoHS

1 Reel: (100ft/30.5m)
Makara
1+96,910 €
5+94,970 €
10+93,030 €
25+91,100 €
-
PTFE
Yellow
-
30AWG
Solid
-
-
30.5m
-
100ft
200°C
0.051mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764897

RoHS

1 Reel: (100ft/30.5m)
Makara
1+28,290 €
5+27,720 €
10+27,160 €
25+26,590 €
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
2290963

RoHS

1 Reel: (100ft/30.5m)
Makara
1+97,220 €
5+95,280 €
10+93,330 €
25+91,390 €
-
PTFE
Slate
-
26AWG
19 x 38AWG
-
-
30.5m
-
100ft
200°C
0.15mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2360092

RoHS

1 Reel: (328.08ft/100m)
Makara
1+293,460 €
5+252,520 €
10+204,880 €
25+200,780 €
-
PTFE
Orange
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1743293

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+115,350 €
-
PVDF
Blue
-
30AWG
Solid
-
-
304.8m
-
1000ft
125°C
0.049mm²
-
Silver Plated Copper
-
0.51mm
-
-
1742781

RoHS

1 Reel: (100ft/30.48m)
Makara
1+19,980 €
5+19,580 €
10+19,180 €
25+18,780 €
-
PVC
Blue
-
22AWG
7 x 30AWG
-
-
30.48m
-
100ft
105°C
0.357mm²
600V
Tinned Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2501470

RoHS

1 Reel: (328ft/100m)
Makara
1+192,170 €
5+176,480 €
-
PVC
Green
-
10AWG
84 x 0.3mm
-
-
100m
-
328ft
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528201

RoHS

1 Metre
1+6,640 €
10+6,420 €
25+6,200 €
50+5,760 €
-
PVC
White
-
6AWG
126 x 0.4mm
-
-
-
-
-
105°C
16mm²
600V
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501452

RoHS

1 Reel: (328ft/100m)
Makara
1+289,410 €
5+267,970 €
-
PVC
Brown
-
8AWG
136 x 0.3mm
-
-
100m
-
328ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528188

RoHS

1 Metre
1+0,969 €
10+0,937 €
25+0,904 €
50+0,840 €
-
PVC
Violet
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2812730

RoHS

1 Reel: (100ft/30.5m)
Makara
1+82,350 €
5+80,700 €
10+79,060 €
25+77,410 €
-
PTFE
Orange
-
28AWG
19 x 0.079mm
-
-
30.5m
-
100ft
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812697

RoHS

1 Reel: (100ft/30.5m)
Makara
1+31,640 €
5+31,010 €
10+30,370 €
25+29,740 €
-
PVC
Grey
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.142mm²
600V
Copper
-
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2812837

RoHS

1 Reel: (100ft/30.5m)
Makara
1+67,280 €
5+65,930 €
10+64,590 €
25+63,240 €
-
PVC
Red
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
105°C
0.385mm²
150V
Copper
-
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
1826-1850 / 6195 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account