0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.195 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2919468

RoHS

1 Reel: (1000ft/305m)
Makara
1+63,860 €
5+57,630 €
-
PVC
Brown
-
20AWG
21 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
2812701

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+175,490 €
5+171,980 €
10+168,470 €
25+164,960 €
-
PVC
Red
-
24AWG
19 x 36AWG
-
-
304.8m
-
1000ft
105°C
0.242mm²
600V
Copper
-
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2919488

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
Orange
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
3236630

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+90,360 €
5+88,550 €
10+86,750 €
25+84,940 €
-
ETFE
Blue
-
22AWG
19 x 34AWG
-
-
100m
-
328ft
150°C
0.38mm²
600V
Tinned Copper
-
1.09mm
-
Spec 55 Series
2986787

RoHS

1 Reel: (1000ft/305m)
Makara
1+34,710 €
5+31,150 €
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2986821

RoHS

1 Reel: (1000ft/305m)
Makara
1+35,760 €
5+32,090 €
-
PVC
Green
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
3106855

RoHS

1 Reel: (1000ft/305m)
Makara
1+554,700 €
5+543,610 €
10+532,510 €
25+521,420 €
-
PTFE
White
-
26AWG
19 x 38AWG
-
-
305m
-
1000ft
200°C
0.15mm²
250V
Silver Plated Copper
-
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2916473

RoHS

1 Metre
1+2,250 €
10+2,180 €
25+2,100 €
50+1,950 €
-
LSZH
Grey
-
-
-
-
-
-
-
-
90°C
4mm²
750V
Copper
-
4.7mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3244016

RoHS

1 Reel: (100ft/30m)
Makara
1+127,360 €
-
MPPE
Brown
-
15AWG
19 x 28AWG
-
-
30m
-
100ft
-
1.53mm²
300V
Copper
-
2.11mm
-
EcoGen EcoWire Plus Series
3246655

RoHS

1 Reel: (100ft/30m)
Makara
1+35,460 €
3+34,750 €
-
PVC
White, Brown
-
18AWG
16 x 30AWG
-
-
30m
-
100ft
-
0.81mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3243627

RoHS

1 Reel: (1000ft/305m)
Makara
1+461,520 €
-
MPPE
Green
-
18AWG
19 x 0.23mm
-
-
305m
-
1000ft
-
0.81mm²
300V
Copper
-
1.57mm
-
EcoGen EcoWire Plus Series
3106852

RoHS

1 Reel: (1000ft/305m)
Makara
1+524,170 €
5+513,690 €
10+503,200 €
25+492,720 €
-
PTFE
Blue
-
26AWG
19 x 38AWG
-
-
305m
-
1000ft
200°C
0.15mm²
250V
Silver Plated Copper
-
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3243379

RoHS

1 Reel: (100ft/30m)
Makara
1+73,750 €
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
-
30m
-
100ft
-
0.24mm²
300V
Copper
-
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2986812

RoHS

1 Reel: (1000ft/305m)
Makara
1+51,880 €
5+46,560 €
-
PVC
Green
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
3244888

RoHS

1 Reel: (100ft/30m)
Makara
1+69,900 €
-
PVC
White, Red
-
22AWG
19 x 34AWG
-
-
30m
-
100ft
-
0.38mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
2986794

RoHS

1 Reel: (1000ft/305m)
Makara
1+129,820 €
5+117,150 €
-
PVC
Blue
-
18AWG
34 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
2924814

RoHS

1 Reel: (100ft/30.5m)
Makara
1+59,130 €
5+57,950 €
10+56,760 €
25+55,580 €
-
PVC
Green
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3243560

RoHS

1 Reel: (1000ft/305m)
Makara
1+218,130 €
-
MPPE
Blue
-
26AWG
7 x 34AWG
-
-
305m
-
1000ft
-
0.14mm²
300V
Copper
-
0.89mm
-
EcoGen EcoWire Plus Series
2986763

RoHS

1 Reel: (1000ft/305m)
Makara
1+60,400 €
5+54,210 €
-
PVC
White
-
22AWG
17 x 0.16mm
-
-
305m
-
1000ft
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
2919518

RoHS

1 Reel: (1000ft/305m)
Makara
1+78,080 €
5+70,460 €
-
PVC
White
-
20AWG
21 x 0.18mm
-
-
305m
-
1000ft
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
2986742

RoHS

1 Reel: (1000ft/305m)
Makara
1+154,470 €
5+141,860 €
-
PVC
Blue
-
16AWG
65 x 0.16mm
-
-
305m
-
1000ft
105°C
-
600V
Tinned Copper
-
3.1mm
UL 1015
-
3536101

RoHS

1 Reel: (328ft/100m)
Makara
1+17,170 €
5+16,580 €
-
PVC
Blue, Grey
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3291902

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Red
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291906

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Grey
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291905

RoHS

Each
1+20,950 €
5+19,720 €
10+17,190 €
25+15,230 €
-
PVC
Brown
-
23AWG
Solid
-
-
100m
-
328ft
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
1801-1825 / 6195 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account