0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.195 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2291017

RoHS

1 Reel: (100ft/30.5m)
Makara
1+41,210 €
5+40,390 €
10+39,560 €
25+38,740 €
-
PVC
Black
-
20AWG
7 x 28AWG
-
-
30.5m
-
100ft
105°C
0.562mm²
600V
Tinned Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1764896

RoHS

1 Reel: (100ft/30.5m)
Makara
1+36,260 €
5+35,530 €
10+34,810 €
25+34,080 €
-
MPPE
Green, Yellow
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.08mm²
600V
Tinned Copper
-
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290974

RoHS

1 Reel: (100ft/30.5m)
Makara
1+66,320 €
5+64,990 €
10+63,670 €
25+62,340 €
-
PTFE
Orange
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290933

RoHS

1 Reel: (100ft/30.5m)
Makara
1+104,270 €
5+102,180 €
10+100,100 €
25+98,010 €
-
PTFE
Black
-
22AWG
Solid
-
-
30.5m
-
100ft
200°C
0.324mm²
600V
Silver Plated Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199071

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+140,350 €
5+137,540 €
10+134,740 €
25+131,930 €
-
-
-
-
-
10 x 0.255mm
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
2291004

RoHS

1 Reel: (1000ft/305m)
Makara
1+327,890 €
5+321,330 €
10+314,770 €
25+308,220 €
-
PTFE
White
-
32AWG
7 x 40AWG
-
-
305m
-
1000ft
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2360102

RoHS

1 Reel: (328.08ft/100m)
Makara
1+308,330 €
5+265,310 €
10+215,250 €
25+210,950 €
-
PTFE
Brown
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
2058239

RoHS

1 Reel: (100ft/30.5m)
Makara
1+54,730 €
5+53,640 €
10+52,540 €
25+51,450 €
-
-
-
-
-
7 x 30AWG
-
-
30.5m
-
100ft
-
0.35mm²
-
-
-
-
-
-
2501531

RoHS

1 Reel: (328ft/100m)
Makara
1+64,590 €
5+57,960 €
-
PVC
Violet
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528136

RoHS

1 Metre
1+4,340 €
10+4,200 €
25+4,050 €
50+3,760 €
-
PVC
Grey
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528207

RoHS

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
Yellow
-
14AWG
50 x 0.25mm
-
-
1m
-
3.3ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
5051046

RoHS

1 Reel: (328ft/100m)
Makara
1+124,680 €
5+122,190 €
10+119,690 €
25+117,200 €
-
-
-
-
-
19 x 0.127mm
-
-
100m
-
328ft
200°C
0.25mm²
600V
-
-
1mm
-
-
2528157

RoHS

1 Metre
1+2,880 €
10+2,790 €
25+2,690 €
50+2,500 €
-
PVC
Light Blue
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528163

RoHS

1 Metre
1+1,950 €
10+1,880 €
25+1,820 €
50+1,690 €
-
PVC
Orange
-
12AWG
56 x 0.3mm
-
-
1m
-
3.3ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501442

RoHS

1 Reel: (328ft/100m)
Makara
1+289,410 €
5+267,970 €
-
PVC
Blue
-
8AWG
136 x 0.3mm
-
-
100m
-
328ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2764870

RoHS

1 Reel: (100ft/30.5m)
Makara
1+98,330 €
5+96,360 €
10+94,400 €
25+92,430 €
-
PTFE
Black
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2919571

RoHS

1 Reel: (1000ft/305m)
Makara
1+18,510 €
5+17,420 €
-
PVC
Brown
-
30AWG
7 x 0.1mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
2919491

RoHS

1 Reel: (1000ft/305m)
Makara
1+26,330 €
5+24,780 €
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2812793

RoHS

1 Reel: (100ft/30.5m)
Makara
1+48,900 €
5+47,920 €
10+46,940 €
25+45,970 €
-
PTFE
Purple
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812809

RoHS

1 Reel: (100ft/30.5m)
Makara
1+79,880 €
5+78,280 €
10+76,680 €
25+75,090 €
-
PTFE
Purple
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.38mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2886484

RoHS

1 Reel: (82ft/25m)
Makara
1+62,960 €
5+51,050 €
10+43,940 €
25+43,060 €
-
PVC
Black
-
17AWG
259 x 0.07mm
-
-
25m
-
82ft
70°C
1mm²
750V
Copper
-
2.7mm
-
FlexiVolt-E Series
2812761

RoHS

1 Reel: (1000ft/305m)
Makara
1+173,250 €
5+169,790 €
10+166,320 €
25+162,860 €
-
PVC
White, Blue
-
22AWG
7 x 30AWG
-
-
305m
-
1000ft
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3106857

RoHS

1 Reel: (1000ft/305m)
Makara
1+102,810 €
5+100,750 €
10+98,700 €
25+96,640 €
-
PVC
Red
-
24AWG
Solid
-
-
305m
-
1000ft
105°C
0.2mm²
300V
Tinned Copper
-
1.32mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986793

RoHS

1 Reel: (1000ft/305m)
Makara
1+118,620 €
5+107,040 €
-
PVC
Black
-
18AWG
34 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
3248862

RoHS

1 Reel: (100ft/30m)
Makara
1+85,760 €
-
PVC
Brown
-
18AWG
7 x 26AWG
-
-
30m
-
100ft
-
0.89mm²
1kV
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1651-1675 / 6195 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account