0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.195 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3375148

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (32.8ft/10m)
Makara
1+2,050 €
3+1,860 €
-
PVC
White
-
24AWG
7 x 0.2mm
-
-
10m
-
32.8ft
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536100

RoHS

1 Reel: (328ft/100m)
Makara
1+19,400 €
5+18,730 €
-
PVC
Black, Grey
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3374576

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (32.8ft/10m)
Makara
1+3,340 €
3+3,050 €
-
PVC
Brown
-
20AWG
16 x 0.2mm
-
-
10m
-
32.8ft
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536187

RoHS

1 Reel: (328ft/100m)
Makara
1+41,370 €
5+37,120 €
-
PVC
Yellow
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536083

RoHS

1 Reel: (1640ft/500m)
Makara
1+64,490 €
5+58,620 €
-
PVC
Violet
-
23AWG
7 x 0.2mm
-
-
500m
-
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536179

RoHS

1 Reel: (1640ft/500m)
Makara
1+166,580 €
5+152,980 €
-
PVC
Black
-
18AWG
24 x 0.2mm
-
-
500m
-
1640ft
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1972278

RoHS

1 Reel: (328ft/100m)
Makara
1+191,110 €
5+187,290 €
10+183,470 €
25+179,640 €
-
PVF2
White
-
14AWG
19 x 27AWG
-
-
100m
-
328ft
150°C
1.94mm²
600V
Tinned Copper
-
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290971

RoHS

1 Reel: (100ft/30.5m)
Makara
1+65,660 €
5+64,350 €
10+63,030 €
25+61,720 €
-
PTFE
Slate
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326829

RoHS

1 Reel: (328ft/100m)
Makara
1+147,560 €
5+113,240 €
10+102,560 €
25+91,880 €
-
PVC
Blue
-
20AWG
129 x 0.07mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.1mm
-
Flexivolt-E Series
2360099

RoHS

1 Reel: (328.08ft/100m)
Makara
1+192,880 €
5+165,960 €
10+134,650 €
25+131,960 €
-
PTFE
Orange
-
20AWG
19 x 0.2mm
-
-
100m
-
328.08ft
260°C
0.6mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1302719

RoHS

1 Reel: (100ft/30.5m)
Makara
1+51,620 €
5+50,590 €
10+49,560 €
25+48,520 €
-
Unjacketed
-
-
16AWG
Solid
-
-
30.5m
-
100ft
200°C
1.31mm²
-
Tinned Copper
-
1.295mm
-
-
1764961

RoHS

1 Reel: (100ft/30.5m)
Makara
1+33,570 €
5+32,900 €
10+32,230 €
25+31,560 €
-
MPPE
Purple
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
2290974

RoHS

1 Reel: (100ft/30.5m)
Makara
1+66,320 €
5+64,990 €
10+63,670 €
25+62,340 €
-
PTFE
Orange
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290940

RoHS

1 Reel: (100ft/30.5m)
Makara
1+113,220 €
5+110,960 €
10+108,690 €
25+106,430 €
-
PTFE
Black
-
24AWG
Solid
-
-
30.5m
-
100ft
200°C
0.205mm²
600V
Silver Plated Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291004

RoHS

1 Reel: (1000ft/305m)
Makara
1+327,890 €
5+321,330 €
10+314,770 €
25+308,220 €
-
PTFE
White
-
32AWG
7 x 40AWG
-
-
305m
-
1000ft
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326830

RoHS

1 Reel: (328ft/100m)
Makara
1+147,560 €
5+113,240 €
10+102,560 €
25+91,880 €
-
PVC
Yellow
-
20AWG
129 x 0.07mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.1mm
-
Flexivolt-E Series
1285945

RoHS

1 Reel: (328ft/100m)
Makara
1+81,690 €
5+80,060 €
10+78,420 €
25+76,790 €
-
Silicone
White
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1764896

RoHS

1 Reel: (100ft/30.5m)
Makara
1+36,260 €
5+35,530 €
10+34,810 €
25+34,080 €
-
MPPE
Green, Yellow
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.08mm²
600V
Tinned Copper
-
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1743267

RoHS

1 Reel: (100ft/30.5m)
Makara
1+149,010 €
5+146,030 €
10+143,050 €
25+140,070 €
-
TFE
Red
-
20AWG
19 x 0.2mm
-
-
30.5m
-
100ft
200°C
0.62mm²
1kV
Copper
-
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2290755

RoHS

1 Reel: (100ft/30.5m)
Makara
1+61,490 €
5+60,260 €
10+59,030 €
25+57,800 €
-
PTFE
Brown
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184009

RoHS

1 Reel: (328ft/100m)
Makara
1+169,630 €
5+145,950 €
10+118,410 €
25+116,040 €
-
-
-
-
26AWG
7 x 0.15mm
-
-
100m
-
328ft
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1190629

RoHS

1 Reel: (16ft/5m)
Makara
1+42,400 €
5+33,400 €
10+29,800 €
25+25,630 €
-
Silicone Rubber
White
-
17AWG
512 x 0.05mm
-
-
5m
-
16ft
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
1184070

RoHS

1 Reel: (82ft/25m)
Makara
1+59,060 €
5+47,880 €
10+41,210 €
25+40,390 €
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
2291017

RoHS

1 Reel: (100ft/30.5m)
Makara
1+41,210 €
5+40,390 €
10+39,560 €
25+38,740 €
-
PVC
Black
-
20AWG
7 x 28AWG
-
-
30.5m
-
100ft
105°C
0.562mm²
600V
Tinned Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1199071

RoHS

1 Reel: (1000ft/304.8m)
Makara
1+140,350 €
5+137,540 €
10+134,740 €
25+131,930 €
-
-
-
-
-
10 x 0.255mm
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
1626-1650 / 6195 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account