0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.189 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1184085

RoHS

Reel of 1
Makara
1+164,570 €
5+141,610 €
10+114,890 €
25+112,590 €
-
PTFE
Pink
-
24AWG
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
4326891

RoHS

Reel of 1
Makara
1+26,200 €
5+20,640 €
10+18,410 €
25+15,840 €
-
Silicone Rubber
Green
-
20AWG
256 x 0.05mm
-
-
5m
-
16ft
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290768

RoHS

Reel of 1
Makara
1+76,430 €
5+74,900 €
10+73,370 €
25+71,840 €
-
PTFE
Black
-
26AWG
19 x 38AWG
-
-
30.5m
-
100ft
200°C
0.155mm²
600V
Tinned Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
611402

RoHS

Reel of 1
Makara
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Blue
-
17AWG
258 x 0.07mm
-
-
5m
-
16ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
611414

RoHS

Reel of 1
Makara
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Yellow
-
17AWG
258 x 0.07mm
-
-
5m
-
16ft
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1743057

RoHS

Reel of 1
Makara
1+63,750 €
5+62,480 €
10+61,200 €
25+59,930 €
-
PTFE
Orange
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
0.24mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764919

RoHS

Reel of 1
Makara
1+30,160 €
5+29,560 €
10+28,950 €
25+28,350 €
-
MPPE
Green
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764893

RoHS

Reel of 1
Makara
1+27,430 €
5+26,880 €
10+26,330 €
25+25,780 €
-
-
-
-
-
7 x 36AWG
-
-
-
-
-
-
0.08mm²
-
-
-
-
-
-
3653031

RoHS

Reel of 1
Makara
1+145,550 €
5+111,700 €
10+101,160 €
25+90,620 €
-
TPE
Black
-
14AWG
525 x 0.07mm
-
-
25m
-
82ft
90°C
2mm²
1kV
Copper
-
3.9mm
-
-
2401871

RoHS

Reel of 1
Makara
1+104,430 €
5+100,680 €
10+96,920 €
25+89,230 €
-
PVF2
Red
-
-
19 x 0.19mm
-
-
100m
-
328.084ft
150°C
0.5mm²
50V
Copper
-
1.6mm
-
ACW0219 Series
2501472

RoHS

Reel of 1
Makara
1+37,410 €
5+33,570 €
-
PVC
Grey
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528145

RoHS

1 Metre
1+1,950 €
10+1,880 €
25+1,820 €
50+1,690 €
-
PVC
Green, Yellow
-
12AWG
56 x 0.3mm
-
-
1m
-
3.3ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464997

RoHS

Reel of 1
Makara
1+125,190 €
5+112,980 €
-
PVC
Black
-
-
45 x 0.25mm
-
-
100m
-
328ft
70°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2528139

RoHS

1 Metre
1+0,459 €
10+0,444 €
25+0,429 €
50+0,398 €
-
PVC
Green, Yellow
-
21AWG
16 x 0.2mm
-
-
1m
-
3.3ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2473888

RoHS

Reel of 1
Makara
1+116,770 €
5+114,430 €
10+112,100 €
25+109,760 €
-
PVC
Black
-
28AWG
7 x 36AWG
-
-
304.8m
-
1000ft
105°C
0.072mm²
600V
Tinned Copper
-
0.86mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2528122

RoHS

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Green
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528106

RoHS

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
Brown
-
14AWG
50 x 0.25mm
-
-
1m
-
3.3ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528152

RoHS

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Light Blue
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528165

RoHS

1 Metre
1+0,459 €
10+0,444 €
25+0,429 €
50+0,398 €
-
PVC
Pink
-
21AWG
16 x 0.2mm
-
-
1m
-
3.3ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464995

RoHS

Reel of 1
Makara
1+60,160 €
5+53,990 €
-
PVC
Black
-
-
32 x 0.19mm
-
-
100m
-
328ft
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2501471

RoHS

Reel of 1
Makara
1+30,630 €
5+28,820 €
-
PVC
Grey
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528153

RoHS

1 Metre
1+0,969 €
10+0,937 €
25+0,904 €
50+0,840 €
-
PVC
Light Blue
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501501

RoHS

Reel of 1
Makara
1+30,630 €
5+28,820 €
-
PVC
Orange
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464993

RoHS

Reel of 1
Makara
1+33,690 €
5+30,230 €
-
PVC
Black
-
-
16 x 0.19mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2501545

RoHS

Reel of 1
Makara
1+30,630 €
5+28,820 €
-
PVC
Yellow
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
826-850 / 6189 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account