0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.189 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290827

RoHS

Reel of 1
Makara
1+27,560 €
5+27,010 €
10+26,460 €
25+25,910 €
-
PVC
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.007mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326714

RoHS

Reel of 1
Makara
1+77,480 €
5+62,830 €
10+54,060 €
25+52,980 €
-
PVC
Red
-
27AWG
26 x 0.07mm
-
328ft
-
-
100m
70°C
0.1mm²
150V
Copper
-
1mm
-
Flexivolt-E Series
1285835

RoHS

Reel of 1
Makara
1+95,860 €
5+93,950 €
10+92,030 €
25+90,110 €
-
PVC
Purple
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2290922

RoHS

Reel of 1
Makara
1+17,890 €
5+17,530 €
10+17,170 €
25+16,820 €
-
Unjacketed
-
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Tinned Copper
-
0.33mm
-
-
2290927

RoHS

Reel of 1
Makara
1+114,060 €
5+111,780 €
10+109,500 €
25+107,220 €
-
Unjacketed
-
-
12AWG
Solid
-
100ft
-
-
30.5m
200°C
3.31mm²
-
Tinned Copper
-
2.06mm
-
-
2290799

RoHS

Reel of 1
Makara
1+56,110 €
5+54,990 €
10+53,870 €
25+52,740 €
-
PVC
Blue
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
135290

RoHS

Reel of 1
Makara
1+42,480 €
5+34,460 €
10+29,640 €
25+29,050 €
-
TPE
Blue
-
20AWG
129 x 0.07mm
-
82ft
-
-
25m
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
135306

RoHS

Reel of 1
Makara
1+50,540 €
5+40,980 €
10+35,260 €
25+34,550 €
-
TPE
Yellow
-
20AWG
129 x 0.07mm
-
82ft
-
-
25m
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
1770268

RoHS

Reel of 1
Makara
1+126,910 €
5+124,370 €
10+121,830 €
25+119,300 €
-
-
-
-
-
7 x 36AWG
-
-
-
-
-
-
0.08mm²
-
-
-
-
-
-
1972295

RoHS

Reel of 1
Makara
1+122,140 €
5+119,700 €
10+117,250 €
25+114,810 €
-
Polyester
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.62mm²
600V
Tinned Copper
-
1.4mm
-
99M0111 Series
1184151

RoHS

Reel of 1
Makara
1+347,530 €
5+281,960 €
10+276,320 €
25+270,680 €
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
1kV
Silver Plated Copper
-
-
-
-
2290734

RoHS

Reel of 1
Makara
1+260,570 €
5+255,360 €
10+250,150 €
25+244,940 €
-
PTFE
Red
-
14AWG
19 x 27AWG
-
100ft
-
-
30.5m
200°C
1.94mm²
600V
Silver Plated Copper
-
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764981

RoHS

Reel of 1
Makara
1+111,700 €
5+109,470 €
10+107,230 €
25+105,000 €
-
MPPE
Green, Yellow
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290746

RoHS

Reel of 1
Makara
1+124,030 €
5+121,550 €
10+119,070 €
25+116,590 €
-
PTFE
Red
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
200°C
0.562mm²
600V
Tinned Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764958

RoHS

Reel of 1
Makara
1+33,570 €
5+32,900 €
10+32,230 €
25+31,560 €
-
MPPE
Orange
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1285710

RoHS

Reel of 1
Makara
1+65,300 €
5+63,990 €
10+62,690 €
25+61,380 €
-
PVC
Grey
-
-
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
1639035

RoHS

Reel of 1
Makara
1+98,860 €
5+75,870 €
10+68,720 €
25+61,560 €
-
PTFE
Green, Yellow
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
1285933

RoHS

Reel of 1
Makara
1+60,160 €
5+58,960 €
10+57,750 €
25+56,550 €
-
Silicone
Grey
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1190630

RoHS

Reel of 1
Makara
1+167,010 €
5+128,170 €
10+116,080 €
25+103,990 €
-
Silicone Rubber
Red
-
17AWG
512 x 0.05mm
-
82ft
-
-
25m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
2290727

RoHS

Reel of 1
Makara
1+176,480 €
5+172,950 €
10+169,420 €
25+165,890 €
-
PTFE
Black
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.969mm²
1kV
Silver Plated Copper
-
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1182490

RoHS

Reel of 1
Makara
1+67,220 €
5+65,880 €
10+64,530 €
25+63,190 €
-
PVC
Grey
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204399

RoHS

Reel of 1
Makara
1+68,810 €
5+67,430 €
10+66,060 €
25+64,680 €
-
PVC
Yellow
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1764907

RoHS

Reel of 1
Makara
1+28,250 €
5+27,690 €
10+27,120 €
25+26,560 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
2290824

RoHS

Reel of 1
Makara
1+34,640 €
5+33,950 €
10+33,250 €
25+32,560 €
-
PVC
Red
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
611414

RoHS

Reel of 1
Makara
1+22,810 €
5+16,590 €
10+14,670 €
25+12,740 €
-
PVC
Yellow
-
17AWG
258 x 0.07mm
-
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
776-800 / 6189 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account