Hook Up Wire :
6.189 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Paketleme
(244)
(243)
(4)
(291)
(1)
(36)
(5370)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Makara | 1+44,240 € 5+35,880 € 10+30,870 € 25+30,250 € | - | - | - | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Makara | 1+97,570 € 5+74,880 € 10+67,810 € 25+60,740 € | - | PTFE | White | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Makara | 1+41,090 € 5+40,270 € 10+39,450 € 25+38,620 € | - | MPPE | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Makara | 1+146,880 € 5+112,720 € 10+102,090 € 25+91,460 € | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Makara | 1+69,400 € 5+68,010 € 10+66,620 € 25+65,240 € | - | PTFE | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Makara | 1+115,130 € 5+88,350 € 10+80,020 € 25+71,680 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Makara | 1+127,650 € 5+125,100 € 10+122,540 € 25+119,990 € | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+30,170 € 5+29,570 € 10+28,960 € 25+28,360 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+18,670 € 5+18,300 € 10+17,920 € 25+17,550 € | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+106,060 € 5+103,940 € 10+101,820 € 25+99,700 € | - | PVC | Blue | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Makara | 1+59,190 € 5+47,990 € 10+41,300 € 25+40,470 € | - | PTFE | Yellow | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 1.05mm | - | - | ||||||
Reel of 1 Makara | 1+46,890 € 5+45,950 € 10+45,010 € 25+44,080 € | - | PTFE | Orange | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Makara | 1+184,150 € 5+180,470 € 10+176,780 € 25+173,100 € | - | PVDF | Yellow | - | - | 19 x 0.19mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 600V | Tinned Copper | - | 1.58mm | - | - | ||||||
Reel of 1 Makara | 1+251,550 € 5+216,450 € 10+175,610 € 25+172,100 € | - | Silicone Rubber | Transparent | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
Reel of 1 Makara | 1+668,800 € 5+542,610 € 10+531,760 € 25+520,910 € | - | PTFE | White | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Makara | 1+23,010 € 5+22,550 € 10+22,090 € 25+21,630 € | - | PVC | Black | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+317,480 € 5+291,430 € 10+280,500 € 25+270,070 € | - | PVDF | Black | - | - | 19 x 0.23mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | - | 1.75mm | - | - | ||||||
Reel of 1 Makara | 1+137,540 € 5+134,790 € 10+132,040 € 25+129,290 € | - | Silicone | White | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+348,030 € 5+282,360 € 10+276,710 € 25+271,070 € | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Makara | 1+71,170 € 5+57,710 € 10+49,660 € 25+48,670 € | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.52mm | - | - | ||||||
Reel of 1 Makara | 1+106,670 € 5+104,420 € 10+101,890 € 25+99,650 € | - | PVDF | White | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Makara | 1+53,470 € 5+52,400 € 10+51,330 € 25+50,260 € | - | PTFE | Orange | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+27,840 € 5+27,280 € 10+26,730 € 25+26,170 € | - | PVC | Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+23,400 € 5+22,930 € 10+22,460 € 25+22,000 € | - | PVC | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+165,660 € 5+162,350 € 10+159,030 € 25+155,720 € | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||