Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
ÜreticiWURTH ELEKTRONIK
Üretici Parça No.744314760
Sipariş Kodu2211604
Ürün ÇeşitleriWE-HCI Series
Teknik Bilgi Formu
Ürün Bilgileri
ÜreticiWURTH ELEKTRONIK
Üretici Parça No.744314760
Sipariş Kodu2211604
Ürün ÇeşitleriWE-HCI Series
Teknik Bilgi Formu
Inductance7.6µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Power Inductor Case7mm x 6.9mm x 4.8mm
Product RangeWE-HCI Series
DC Resistance Max0.0302ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (17-Jan-2022)
Ürün Genel Bakış
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Inductance
7.6µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.9mm x 4.8mm
DC Resistance Max
0.0302ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.8A
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (17-Jan-2022)
Teknik Belgeler (3)
İlgili Ürünler
6 Ürün Bulundu
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
Fiyat Listesi No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:No SVHC (17-Jan-2022)
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.00114
Ürün izlenebilirliği