Ürün Genel Bakış
The DCP485-P is a fully isolated DIN Rail RS-232 to RS-485 Converter offers a complete electrical isolation barrier and heavy duty electrical surge protectors. Isolation is provided by optical couplers and a transformer isolated DC-to-DC converter. The RS-232 connection is through male or female EIA 9-pin D-sub connectors or a 3-wire RS-232 connection can be made through convenient pluggable screw terminals. The RS-485 connections are made through convenient pluggable solder-less screw terminals. The device is designed for full duplex operation over two wire pairs. Outputs are tri-state, allowing multi-dropping of up to 32 units over one pair. The RS-232 interface includes request to send (RTS) and data terminal ready (DTR) either of which can be used via DIP switches to enable the RS-485 transmitter.
- Complete isolation with optical couplers and transformer-coupled dc-to-dc converter
- Industrial surge protection devices and 15kv ESD protected RS-232 inherent
- RTS, DTR or auto RS-485 transmitter control
- Tri-state outputs for multi-drop applications, up to 32 devices
- Selection of connectors
- Pluggable solder-less screw terminal field connections
- Four LED diagnostic indicators
- 38.4kbps (baud) at 1mile (1.6km), 115.2kbps (baud) at 0.8mile (1.3km)
Uygulamalar
Communications & Networking
Teknik Özellikler
RS-232
-
RS-485
No SVHC (15-Jun-2015)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi