Miktar | |
---|---|
150+ | 1,030 € |
Ürün Bilgileri
Ürün Genel Bakış
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Teknik Özellikler
Metallized PP
0.1µF
High Current, Pulse
-
GRADE III (Test Condition A)
27.5mm
37A
0.02ohm
31mm
19mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
1.25kV
PC Pin
370V/µs
4.7A
-
9mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:India
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi