Power Film Capacitors:
2.692 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,442 € 100+ 0,291 € 500+ 0,254 € 1000+ 0,233 € 2000+ 0,214 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 1,470 € 50+ 0,850 € 250+ 0,778 € 500+ 0,762 € | Min: 5 / Çoklu: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,190 € 5+ 2,260 € 10+ 2,000 € 25+ 1,640 € 50+ 1,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | 37.5mm | 34V/µs | 159.8A | 14A | 0.0069ohm | - | 42.5mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,433 € 100+ 0,418 € 500+ 0,320 € 1000+ 0,293 € 2000+ 0,274 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,150 € 10+ 9,030 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.006ohm | - | 57.5mm | 50mm | - | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ 51,310 € 5+ 42,420 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 4,290 € 10+ 3,470 € 25+ 3,100 € 50+ 2,850 € 100+ 2,480 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,280 € 5+ 3,030 € 10+ 2,300 € 25+ 1,890 € 50+ 1,610 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,490 € 5+ 6,030 € 10+ 4,590 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,590 € 10+ 0,867 € 50+ 0,850 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,660 € 5+ 6,150 € 10+ 4,970 € 25+ 4,450 € 50+ 3,850 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,130 € 3+ 9,820 € 5+ 9,300 € 10+ 8,770 € 20+ 7,630 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,180 € 3+ 16,730 € 5+ 16,280 € 10+ 15,830 € 20+ 15,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,820 € 10+ 3,740 € 25+ 3,480 € 50+ 3,130 € 100+ 3,030 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 12,550 € 5+ 10,520 € 10+ 9,750 € 20+ 8,980 € 40+ 8,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 7,930 € 5+ 4,910 € 10+ 4,030 € 25+ 3,310 € 50+ 2,710 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 10,380 € 3+ 8,470 € 5+ 6,430 € 10+ 5,270 € 20+ 4,470 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 9,400 € 5+ 5,820 € 10+ 4,780 € 20+ 4,050 € 40+ 3,310 € | Min: 1 / Çoklu: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | - | 34mm | 27mm | - | - | - | - | - | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 12,510 € 3+ 7,760 € 5+ 7,060 € 10+ 6,360 € 20+ 5,390 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | - | 45mm | 35mm | 42mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 1,480 € 5+ 1,330 € 10+ 1,230 € 25+ 1,120 € 50+ 1,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 400A | 8.5A | 9.5ohm | - | 32mm | 18mm | 33mm | - | - | - | FDA Series | -40°C | 105°C | - | |||||
Each | 10+ 0,274 € 100+ 0,234 € 500+ 0,191 € 2500+ 0,162 € 5000+ 0,155 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3mm | 7.5mm | - | 7.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,267 € 100+ 0,209 € 500+ 0,165 € 2500+ 0,134 € 5000+ 0,129 € Daha Fazla Fiyatlandırma... | Min: 10 / Çoklu: 10 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ 4,050 € 10+ 2,980 € 50+ 2,500 € 200+ 2,350 € 400+ 2,300 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.01ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 |