Miktar | |
---|---|
91+ | 10,690 € |
Ürün Bilgileri
Ürün Genel Bakış
MKP1848H DC-Link series THB metallized polypropylene DC-Link film capacitors are ideal for out-of-doors applications or in other harsh environments, renewable energies inverters, UPS, battery chargers and motor drives. The MKP1848H DC-Link series features high robustness under high humidity and maximum operation temperature of 105°C. The MKP1848H withstands 85°C and 85% relative humidity (RH) for 1000h at UNDC while ensuring a capacitance deviation not higher than 10% and keeping stable ESR and insulation resistance.
- AEC-Q200 qualified, revision D at Tmax = 85°C
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Highly stable capacitance and equivalent series resistance over lifetime even under harsh conditions
Teknik Özellikler
Metallized PP
25µF
DC Link
-
GRADE III (Test Condition B)
37.5mm
500A
0.0041ohm
42mm
38.5mm
-
-40°C
AEC-Q200
Radial Box - 4 Pin
± 5%
Through Hole
500V
PC Pin
20V/µs
15.5A
-
21.5mm
-
MKP1848H Series
85°C
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Portugal
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi