Power Film Capacitors:
20 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,970 € 10+ 9,680 € | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 24,670 € 2+ 21,850 € 3+ 17,990 € 5+ 16,880 € 10+ 15,770 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | - | Solder Lug | 26mm | 828V/µs | 273A | 17A | 0.0041ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 11,520 € 10+ 8,690 € 25+ 8,060 € 50+ 7,430 € 100+ 7,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 37.5mm | 21V/µs | - | - | 0.0041ohm | 41.5mm | 24mm | 45.5mm | - | 45.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 16,050 € 5+ 12,990 € 10+ 11,610 € 20+ 10,100 € 40+ 9,410 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 0.0041ohm | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 13,670 € 5+ 11,450 € 10+ 11,050 € 20+ 10,640 € 40+ 10,150 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 0.0041ohm | 42mm | 38mm | 57mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,990 € 5+ 10,100 € 10+ 9,330 € 20+ 8,660 € 40+ 8,270 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 0.0041ohm | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,810 € 5+ 14,020 € 10+ 13,110 € 20+ 12,200 € 40+ 11,360 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.875kA | 23.8A | 0.0041ohm | 42mm | 38mm | 57mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 116+ 7,120 € | Min: 116 / Çoklu: 116 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 500V | 850V | - | Radial Leaded | 37.5mm | 758V/µs | 758A | 22A | 0.0041ohm | 41.5mm | 20mm | 40mm | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 91+ 9,960 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 500A | 15.5A | 0.0041ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 5,500 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 600A | 14.2A | 0.0041ohm | 32mm | 22mm | 38mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 56+ 7,330 € | Min: 56 / Çoklu: 56 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 600A | 14.2A | 0.0041ohm | 32mm | 22mm | 38mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ 11,750 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 600A | 18.1A | 0.0041ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 280+ 10,070 € | Min: 280 / Çoklu: 280 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | Commercial, Industrial | Through Hole | - | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 21.6A | 0.0041ohm | 57.5mm | 30mm | 45mm | 18.8A | - | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 63+ 12,240 € | Min: 63 / Çoklu: 63 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 600A | 18.1A | 0.0041ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ 9,570 € | Min: 91 / Çoklu: 91 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 500A | 15.5A | 0.0041ohm | 42mm | 21.5mm | 38.5mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 13,230 € 3+ 9,930 € 5+ 9,380 € 10+ 8,820 € 20+ 8,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 52.5mm | 6V/µs | 319A | 23A | 0.0041ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 189+ 4,950 € | Min: 189 / Çoklu: 189 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 770A | 23A | 0.0041ohm | 42mm | 35mm | 45mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ 8,650 € | Min: 90 / Çoklu: 90 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.4kA | 28.4A | 0.0041ohm | 57.5mm | 35mm | 60mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 126+ 5,430 € | Min: 126 / Çoklu: 126 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 875A | 24.1A | 0.0041ohm | 42mm | 35mm | 50mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ 6,660 € | Min: 98 / Çoklu: 98 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 25A | 0.0041ohm | 42mm | 40mm | 55mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |