Miktar | |
---|---|
91+ | 7,230 € |
Ürün Bilgileri
Ürün Genel Bakış
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Teknik Özellikler
Metallized PP
5µF
AC Filter
310V
GRADE III (Test Condition B)
37.5mm
175A
0.0085ohm
42mm
38.5mm
-
-40°C
-
Radial Box - 2 Pin
± 10%
Through Hole
630V
PC Pin
35V/µs
9A
-
21.5mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Portugal
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi