Ürün Bilgileri
Ürün Genel Bakış
The 1240P series Bulk Metal® foil technology Trimming Potentiometer designed to meet or exceed the requirements of MIL-PRF-39035, characteristic H with a smooth and unidirectional output. The 1/4-inch square RJ26 style trimming potentiometer has black thermoplastic case. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment.
- Ultra high precision
- Electrostatic discharge (ESD) up to 25000V
- -55 to 150°C Operating temperature range
Teknik Özellikler
Multi Turn
Side Adjust
Through Hole
Accutrim 1240 Series
± 5%
1/4 Inch Square
6.35mm
4.45mm
150°C
-
Metal Foil
2kohm
21Turns
250mW
± 10ppm/°C
-
6.35mm
-55°C
-
No SVHC (17-Dec-2014)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Israel
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi