Ürün Bilgileri
Ürün Genel Bakış
The MP34DT01-M is an omnidirectional Digital MEMS Microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT01-M has an acoustic overload point of 120dBSPL with a 61dB signal-to-noise ratio and -26dBFS sensitivity.
- Low power consumption
- PDM output
Uygulamalar
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Imaging, Video & Vision, Audio
Teknik Özellikler
MEMS Microphone
3.6V
4Pins
85°C
-
No SVHC (17-Dec-2015)
1.64V
HCLGA
-40°C
-
MSL 3 - 168 hours
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malta
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi