Sayfayı Yazdır
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
Ürün Bilgileri
ÜreticiNXP
Üretici Parça No.BF545C,215
Sipariş Kodu1758055RL
Teknik Bilgi Formu
Drain Source Voltage Vds30V
Continuous Drain Current Id13mA
Power Dissipation250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Ürün Genel Bakış
The BF545C,215 is a N-channel Silicon JFET housed in surface-mount plastic package. It offers low leakage level, high gain and low cut-off voltage. It is designed for use with impedance converters in electrets microphones and infra-red detectors and VHF amplifiers in oscillators and mixers applications.
Uygulamalar
Industrial, Power Management
Teknik Özellikler
Drain Source Voltage Vds
30V
Power Dissipation
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
13mA
Operating Frequency Min
-
Transistor Case Style
TO-236AB (SOT-23)
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
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
Fiyat Listesi No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):.000006