
Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 67,620 € |
Ürün Bilgileri
Ürün Genel Bakış
410-408 is a JTAG-SMT4: Joint Test Action Group (JTAG)-SMT4, compact and fully self-contained surface-mount programming module for AMD FPGAs. The module can be accessed directly from all AMD Tools, including Vivado, and Vitis. Users can load the module directly onto a target board and reflow it like any other component. The JTAG-SMT4 uses a 3.3V main power supply (VDD) and an independent Vref supply to drive the JTAG signals. All JTAG signals use high speed 24mA three-state buffers that allow signal voltages from 1.8V to 3.3V, and bus speeds up to 30MBit/sec. The UART signals are driven directly by the USB controller and support bus speeds up to 12Mbaud. The JTAG bus can be shared with other devices as the SMT4 signals are held at high impedance, except when actively driven during programming. The module routes the USB D+ (DP) and D- (DM) signals out to pads, providing the system designer with the ability to choose the type of USB connector and its location on the system board.
- Complete, all-in-one JTAG programming/debugging solution for AMD FPGAs with UART side channel
- Compatible with AMD Tools (Vivado/Vitis 2020.1 or newer required)
- Three independent UART channels each supporting bus speeds up to 12Mbaud
- Each UART has transmit and receive LEDs
- High-Speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
- Open drain buffers let PS-SRST-B and PS-POR-B enable software-based resets of AMD’s Zynq® platform
- Quad channel USB controller provides simultaneous access to both JTAG and UART interfaces
- Onboard buffers allow JTAG signals to operate at voltages from 1.8V to 3.3V
- Small form-factor surface-mount module can be directly loaded on target boards
- VBUS-DETECT pin allows for reduced current consumption when the module isn’t connected to a PC
Teknik Özellikler
JTAG-SMT4 Surface-Mount Programming Module
-
JTAG-SMT4 Surface-Mount Programming Module 410-408
-
-
-
for Xilinx FPGAs w/UART Side Ch, 3 Independent UART Ch Speed Up to 12Mbaud, 1.8-3.3V Operating Volt
No SVHC (25-Jun-2025)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi
