Miktar | |
---|---|
4000+ | 0,0446 € |
Ürün Bilgileri
Ürün Genel Bakış
The Murata BLM21BB series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21BB series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
- EIA 0805 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Uygulamalar
Industrial, Power Management, Consumer Electronics, Portable Devices
Teknik Özellikler
0805 [2012 Metric]
400mA
0.4ohm
2mm
0.85mm
-55°C
-
470ohm
EMIFIL BLM21BB Series
± 25%
1.25mm
SMD
125°C
No SVHC (25-Jun-2025)
Teknik Belgeler (1)
BLM21BB471SN1D için alternatifler
1 Ürün Bulundu
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Japan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi