Sayfayı Yazdır
55-2962
Woofer with Paper Cone and Cloth Surround, Die Cast, 12", 175W RMS 8 ohm
Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.
Üretimden kaldırıldı
Ürün Bilgileri
ÜreticiMCM AUDIO SELECT
Üretici Parça No.55-2962
Sipariş Kodu3404053
Teknik Bilgi Formu
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric312mm
Power Rating Nom175W
Resonant Frequency-
Sound Pressure Level (SPL)96dBA
Speaker ShapeRound
External Diameter - Imperial12.283"
Frequency Response Min48Hz
Frequency Response Max3kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric281mm
External Depth - Imperial11.063"
SVHCTo Be Advised
Ürün Genel Bakış
Low cost general replacement 8 Ohm woofer with die-cast basket, treated paper cone and treated cloth surround. Ideal for cabinets used for sound reinforcement, monitors and musical instrument use.
- Driver Size: 12"
- Power (RMS/Peak): 175W / 350W
- Freq. Response: 48Hz - 3kHz
- Impedance: 8Ω
- Sensitivity: 96dB
- Magnet: 50 oz - Vented
- Frame ∅: 312mm
- Cut-out ∅: 281mm
- Mounting Depth: 127mm
Teknik Özellikler
Driver Type
Woofer
External Diameter - Metric
312mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
48Hz
Product Range
-
External Depth - Metric
281mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
175W
Sound Pressure Level (SPL)
96dBA
External Diameter - Imperial
12.283"
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
11.063"
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
Fiyat Listesi No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Uyumlu:Evet
RoHS
RoHS Ftalatlar Uyumlu:Evet
RoHS
SVHC:To Be Advised
Ürün Uyumluluk Belgesini İndirin
Ürün Uyumluluk Belgesi
Ağırlık (kg):4.225