Ürün Bilgileri
Ürün Genel Bakış
1663 UK FTT is a Fluke 1663 multifunction tester with UK power cord and TruTest™ data management and reporting software. It delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily monitored by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test and self-test save time and give you more confidence in your results. Fluke TruTest Software is designed to eliminate the hassle associated with traditional electrical system data management and reporting.
- Checks wiring polarity to detect broken N wires
- Measures insulation resistance and loop and line resistance
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Measures motor windings with continuity test
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current, provides automatic RCD test sequence, phase sequence indicator
- Safety rated CAT III 500V, CAT IV 300V
İçindekiler
1663 multifunction installation tester, TruTest data management software, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable.
Notlar
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Teknik Özellikler
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi