KDV Hariç

Summation Current Transformers:

13 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Summation Current Transformers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 1-Phase Bushing Type, Split Core, Pluggable & Modular Current Transformers gibi geniş bir Current Transformers yelpazesi stoklarımızda mevcuttur: Siemens .
Görüntüle
Alıcı
Mühendis
Üretici
CT Construction
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3558975

RoHS

Each
1+
821,580 €
Toplam:821,58 €
Min: 1 / Çoklu: 1
Summation
-
210mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
3.6kA
630A
SENTRON 5SV8 Series
3558970

RoHS

Each
1+
227,000 €
Toplam:227,00 €
Min: 1 / Çoklu: 1
Summation
-
70mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.2kA
200A
SENTRON 5SV8 Series
3558968

RoHS

Each
1+
805,000 €
Toplam:805,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
60mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
1kA
160A
SENTRON 5SV8 Series
3558962

RoHS

Each
1+
150,000 €
Toplam:150,00 €
Min: 1 / Çoklu: 1
Summation
-
20mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
380A
63A
SENTRON 5SV8 Series
3558963

RoHS

Each
1+
181,000 €
Toplam:181,00 €
Min: 1 / Çoklu: 1
Summation
-
30mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
240A
40A
SENTRON 5SV8 Series
3558966

RoHS

Each
1+
777,000 €
Toplam:777,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
35mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
500A
80A
SENTRON 5SV8 Series
3558974

RoHS

Each
1+
554,000 €
Toplam:554,00 €
Min: 1 / Çoklu: 1
Summation
-
140mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
3kA
500A
SENTRON 5SV8 Series
3558969

RoHS

Each
1+
881,000 €
Toplam:881,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
60mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
1kA
160A
SENTRON 5SV8 Series
3558972

RoHS

Each
1+
327,000 €
Toplam:327,00 €
Min: 1 / Çoklu: 1
Summation
-
105mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.5kA
250A
SENTRON 5SV8 Series
3558967

RoHS

Each
1+
216,000 €
Toplam:216,00 €
Min: 1 / Çoklu: 1
Summation
-
35mm
50Hz / 60Hz
Chassis Mount
Screw
Metering
480A
80A
SENTRON 5SV8 Series
3558965

RoHS

Each
1+
704,000 €
Toplam:704,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
35mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
500A
80A
SENTRON 5SV8 Series
3558971

RoHS

Each
1+
1.260,000 €
Toplam:1.260,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
120mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
2kA
330A
SENTRON 5SV8 Series
3558973

RoHS

Each
1+
2.090,000 €
Toplam:2.090,00 €
Min: 1 / Çoklu: 1
Summation
2.5VA
210mm
0Hz to 2kHz
Chassis Mount
Terminal Block
Metering
3.8kA
630A
SENTRON 5SV8 Series
1-13 / 13 ürünler
/ 1 sayfa

lider üretici

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account