Modular Current Transformers:
17 Ürün BulunduFarnell Türkiye'da çok çeşitli Modular Current Transformers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 1-Phase Bushing Type, Pluggable, Split Core & 3-Phase Molded Case Current Transformers gibi geniş bir Current Transformers yelpazesi stoklarımızda mevcuttur: ABB .
Görüntüle
Alıcı
Mühendis
Üretici
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,360 € | Modular | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ 59,990 € 5+ 58,790 € 10+ 57,590 € | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
Each | 1+ 59,400 € 5+ 57,570 € 10+ 56,340 € | Modular | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | ||||||
Each | 1+ 32,040 € 5+ 31,050 € 10+ 30,380 € | Modular | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||
Each | 1+ 47,700 € 5+ 46,250 € 10+ 45,240 € | Modular | 150A | 150:5 | 50Hz | Class 1 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 32,360 € 5+ 31,360 € 10+ 30,710 € | Modular | 40A | 40:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT Series | ||||||
Each | 1+ 32,040 € 5+ 31,050 € 10+ 30,410 € | Modular | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
Each | 1+ 47,700 € 5+ 46,250 € 10+ 45,240 € | Modular | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 55,900 € 5+ 54,220 € 10+ 53,010 € | Modular | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 68,400 € 5+ 66,300 € 10+ 64,860 € | Modular | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | ||||||
Each | 1+ 55,350 € 5+ 53,660 € 10+ 52,490 € | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 59,400 € 5+ 57,570 € 10+ 56,340 € | Modular | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | ||||||
Each | 1+ 66,600 € 5+ 64,560 € 10+ 63,160 € | Modular | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | ||||||
Each | 1+ 46,800 € 5+ 45,370 € 10+ 44,370 € | Modular | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX Series | ||||||
Each | 1+ 32,240 € | Modular | - | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||
Each | 1+ 55,350 € 5+ 53,660 € 10+ 52,490 € | Modular | 250A | 250:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ 35,720 € 5+ 35,010 € 10+ 34,290 € | Modular | 150A | 150:5 | 50Hz | Class 1 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | ||||||