"TRIAD MAGNETICS" için Bulunan Sonuçlar 21
Tüm Filtreler
Tümünü Genişlet
Üretici
(21)
Chassis Mount Transformer Type
(1)
(8)
(2)
(2)
(7)
Primary Voltages
(6)
(13)
(1)
Secondary Voltages
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(1)
(1)
(1)
(1)
(1)
(1)
(3)
(2)
Frequency Range
(20)
Winding Type
(8)
(5)
(7)
Current Rating
(1)
(2)
(1)
(2)
(1)
(1)
(1)
(1)
Transformer Terminals
(2)
(14)
(4)
Isolation Voltage
(2)
(8)
(8)
Product Range
(3)
(1)
(4)
(4)
Paketleme
(21)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Chassis Mount Transformer Type | Primary Voltages | Secondary Voltages | Power Rating | Frequency Range | Winding Type | Current Rating | Transformer Terminals | Isolation Voltage | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,780 € 5+13,270 € 10+12,750 € 50+12,230 € 100+11,840 € Daha Fazla Fiyatlandırma... | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
TRIAD MAGNETICS | Each | 1+9,840 € 5+9,600 € 10+9,360 € 25+9,150 € | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 600mA | Wire Leaded | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+39,060 € 5+37,110 € 10+35,550 € 25+33,990 € 50+32,420 € Daha Fazla Fiyatlandırma... | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+6,910 € 5+6,830 € 10+6,750 € 25+6,670 € 50+6,490 € | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+12,540 € 5+12,260 € 10+11,990 € 25+11,760 € | Potted High Voltage | 115V, 230V | 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 200mA | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+28,810 € 5+28,310 € 10+27,800 € 25+27,290 € 50+26,780 € Daha Fazla Fiyatlandırma... | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+16,580 € | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+17,810 € 5+17,420 € 10+17,020 € 25+16,690 € | Split Bobbin | 115V, 230V | 120V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 250mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+16,580 € 5+16,210 € 10+15,840 € 25+15,540 € | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+39,430 € | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+16,910 € 5+16,540 € 10+16,160 € 25+15,870 € 50+15,570 € Daha Fazla Fiyatlandırma... | Split Bobbin | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | |||||
TRIAD MAGNETICS | Each | 1+37,360 € 5+34,870 € 10+32,670 € 25+30,480 € 50+28,860 € Daha Fazla Fiyatlandırma... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+44,150 € 5+43,010 € 10+42,440 € | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+24,870 € 5+24,320 € 10+23,770 € 25+23,330 € | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+28,810 € 5+28,310 € 10+27,800 € 25+27,290 € 50+26,780 € Daha Fazla Fiyatlandırma... | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+13,400 € 5+13,040 € 10+12,670 € 25+12,360 € | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+11,520 € 5+11,210 € 10+10,900 € 25+10,580 € | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+9,750 € 5+9,660 € 10+9,580 € 25+9,480 € 50+9,400 € Daha Fazla Fiyatlandırma... | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+28,490 € 5+27,990 € 10+27,490 € 25+26,990 € | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+29,810 € 5+28,320 € 10+25,230 € 25+22,930 € 50+21,670 € Daha Fazla Fiyatlandırma... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series | |||||
4758777 RoHS | TRIAD MAGNETICS | Each | 1+17,870 € 5+17,580 € 10+17,280 € 25+16,850 € | - | - | - | - | - | - | - | - | - | - | ||||